ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V MC74HC00AF
IC GATE NAND QUAD 2INP 14-SOEIAJ - MC74HC00AF - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74HC00AF-ND |
2100 |
.21750 |
Extended Price
456.75 |
| Manufacturer Part Number | MC74HC00AF | |||
| Description | IC GATE NAND QUAD 2INP 14-SOEIAJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V MC74HC00AF
| Technical/Catalog Information | MC74HC00AF |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (5.3mm Width), 14-SOP, 14-SOIJ |
| Logic Type | NAND Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HC00AF MC74HC00AF |
MC74HC00AF Specification Sheet
IC GATE NAND QUAD 2INP 14-SOEIAJ - MC74HC00AF (MC74HC00AF-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V MC74HC00AFON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V MC74HC00AF
Order 'ic gate nand quad 2inp 14-soeiaj - MC74HC00AF' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC00AF-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V MC74ACT00MELG
Order 'ic gate nand quad 2inp 14-soeiaj - MC74ACT00MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT00MELG-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V MC74HC00AFELG
Order 'ic gate nand quad 2inp 14-soeiaj - MC74HC00AFELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC00AFELG-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V MC74HC00AFEL
Order 'ic gate nand quad 2inp 14-soeiaj - MC74HC00AFEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC00AFEL-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V MC74HC00AFG
Order 'ic gate nand quad 2inp 14-soeiaj - MC74HC00AFG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC00AFG-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V MC74HC03AFELG
Order 'ic gate nand quad 2inp 14-soeiaj - MC74HC03AFELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC03AFELG-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V MC74HC132AFELG
Order 'ic gate nand quad 2inp 14-soeiaj - MC74HC132AFELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC132AFELG-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 3.6 V MC74LCX00MELG
Order 'ic gate nand quad 2inp 14-soeiaj - MC74LCX00MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX00MELG-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 4mA, 4mA 2 V ~ 3.6 V MC74LVX00MELG
Order 'ic gate nand quad 2inp 14-soeiaj - MC74LVX00MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX00MELG-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 4mA, 4mA 2 V ~ 3.6 V MC74LVX00MEL
Order 'ic gate nand quad 2inp 14-soeiaj - MC74LVX00MEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX00MEL-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 4mA, 4mA 2 V ~ 3.6 V MC74LVX00MG
Order 'ic gate nand quad 2inp 14-soeiaj - MC74LVX00MG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX00MG-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 4mA, 4mA 2 V ~ 3.6 V MC74LVX00M
Order 'ic gate nand quad 2inp 14-soeiaj - MC74LVX00M' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX00M-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC00MELG
Order 'ic gate nand quad 2inp 14-soeiaj - MC74VHC00MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC00MELG-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V 74F00PC
Order 'ic gate nand quad 2inp 14-dip - 74F00PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F00PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 8mA, 8mA 2 V ~ 5.5 V 74VHC00M
Order 'ic gate nand quad 2inp 14-soic - 74VHC00M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC00M-ND.
Options for ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V MC74HC00AF
Send this link via E-Mail
Help With This Screen
