Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74AC32MELG

Digi-Key Part Number MC74AC32MELG-ND
Price Break
4000
Unit Price
.19500
Extended Price
780.00
Manufacturer Part NumberMC74AC32MELG
DescriptionIC GATE OR QUAD 2INPUT 14-SOEIAJ
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMC74AC32MELG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits4 - Quad
Series74AC
Package / Case14-SOEIAJ
Logic TypeOR Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low24mA, 24mA
Supply Voltage2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC74AC32MELG
MC74AC32MELG

MC74AC32MELG Specification Sheet

Image of IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74AC32MELG

IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74AC32MELG (MC74AC32MELG-ND)

Related parts:
IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74AC32MELG
 Order 'ic gate or quad 2input 14-soeiaj - MC74AC32MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC32MELG-ND.
IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74HC32AFELG
 Order 'ic gate or quad 2input 14-soeiaj - MC74HC32AFELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC32AFELG-ND.
IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74HC32AFEL
 Order 'ic gate or quad 2input 14-soeiaj - MC74HC32AFEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC32AFEL-ND.
IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74LCX32MELG
 Order 'ic gate or quad 2input 14-soeiaj - MC74LCX32MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX32MELG-ND.
IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74LCX32MEL
 Order 'ic gate or quad 2input 14-soeiaj - MC74LCX32MEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX32MEL-ND.
IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74LVX32MELG
 Order 'ic gate or quad 2input 14-soeiaj - MC74LVX32MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX32MELG-ND.
IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74LVX32MEL
 Order 'ic gate or quad 2input 14-soeiaj - MC74LVX32MEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX32MEL-ND.
IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74LVX32MG
 Order 'ic gate or quad 2input 14-soeiaj - MC74LVX32MG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX32MG-ND.
IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74LVX32M
 Order 'ic gate or quad 2input 14-soeiaj - MC74LVX32M' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX32M-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - HEF4011BTD
 Order 'ic gate nand quad 2input 14-soic - HEF4011BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3075-5-ND.
IC GATE OR QUAD 2INPUT 14-SOIC - HEF4071BTD
 Order 'ic gate or quad 2input 14-soic - HEF4071BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3118-5-ND.
IC GATE AND QUAD 2INPUT 14-SOIC - HEF4081BTD
 Order 'ic gate and quad 2input 14-soic - HEF4081BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3120-5-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74AC00SCX
 Order 'ic gate nand quad 2input 14-soic - 74AC00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00SCXTR-ND.
IC GATE NOR QUAD 2INPUT 14-TSSOP - 74AC02MTCX
 Order 'ic gate nor quad 2input 14-tssop - 74AC02MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02MTCXTR-ND.
IC GATE OR QUAD 2INPUT 14-SOIC - 74AC32SCX
 Order 'ic gate or quad 2input 14-soic - 74AC32SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC32SCXTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC GATE OR QUAD 2INPUT 14-QFN - SN74AHCT32RGYRG4 Next: IC GATE OR QUAD 2INPUT 14-SOEIAJ - MC74HC32AFEL