Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-126-T-A
CONN HEADER .100" 26POS TIN PCB - TS-126-T-A - Connectors, Interconnects
| Digi-Key Part Number | SAM1112-26-ND |
1 10 100 500 1000 5000 10000 |
3.06000 2.73800 2.25470 1.78230 1.52999 1.39578 1.34210 |
Extended Price
3.06 27.38 225.47 891.15 1529.99 6978.90 13421.00 |
| Manufacturer Part Number | TS-126-T-A | |||
| Description | CONN HEADER .100" 26POS TIN PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS-126-T-A |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | 200µin (5.08µm) |
| Contact Mating Length | 0.166" (4.22mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS 126 T A TS126TA SAM1112 26 ND SAM111226ND SAM1112-26 |
TS-126-T-A Specification Sheet
CONN HEADER .100" 26POS TIN PCB - TS-126-T-A (SAM1112-26-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-126-T-ATin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-126-T-A
Order 'conn header .100" 26pos tin pcb - TS-126-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-26-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-126-G-A
Order 'conn header .100" 26pos gold pcb - TS-126-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-26-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-101-T-A
Order 'conn header .100" 1pos tin pcb - TS-101-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-01-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-102-T-A
Order 'conn header .100" 2pos tin pcb - TS-102-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-103-T-A
Order 'conn header .100" 3pos tin pcb - TS-103-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-03-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-104-T-A
Order 'conn header .100" 4pos tin pcb - TS-104-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-04-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-105-T-A
Order 'conn header .100" 5pos tin pcb - TS-105-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-05-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-106-T-A
Order 'conn header .100" 6pos tin pcb - TS-106-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-06-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-107-T-A
Order 'conn header .100" 7pos tin pcb - TS-107-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-07-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-108-T-A
Order 'conn header .100" 8pos tin pcb - TS-108-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-08-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-109-T-A
Order 'conn header .100" 9pos tin pcb - TS-109-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-09-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-110-T-A
Order 'conn header .100" 10pos tin pcb - TS-110-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-10-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-111-T-A
Order 'conn header .100" 11pos tin pcb - TS-111-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-11-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-112-T-A
Order 'conn header .100" 12pos tin pcb - TS-112-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-12-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-113-T-A
Order 'conn header .100" 13pos tin pcb - TS-113-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-13-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-126-T-A
Send this link via E-Mail
Help With This Screen
