CONN HEADER .100" 6POS TIN PCB - TS-106-T-A
| Digi-Key Part Number | SAM1112-06-ND |
1 10 100 500 1000 5000 10000 |
1.66000 1.48500 1.22320 .96688 .83001 .75720 .72808 |
Extended Price
1.66 14.85 122.32 483.44 830.01 3786.00 7280.80 |
| Manufacturer Part Number | TS-106-T-A | |||
| Description | CONN HEADER .100" 6POS TIN PCB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS-106-T-A |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.166" (4.22mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TS |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS 106 T A TS106TA SAM1112 06 ND SAM111206ND SAM1112-06 |
TS-106-T-A Specification Sheet
CONN HEADER .100" 6POS TIN PCB - TS-106-T-A (SAM1112-06-ND)
Related parts:CONN HEADER .100" 6POS TIN PCB - TS-106-T-A
Order 'conn header .100" 6pos tin pcb - TS-106-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-06-ND.
CONN HEADER .100" 6POS GOLD PCB - TS-106-G-A
Order 'conn header .100" 6pos gold pcb - TS-106-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-06-ND.
CONN HEADER .100" 1POS TIN PCB - TS-101-T-A
Order 'conn header .100" 1pos tin pcb - TS-101-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-01-ND.
CONN HEADER .100" 2POS TIN PCB - TS-102-T-A
Order 'conn header .100" 2pos tin pcb - TS-102-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-02-ND.
CONN HEADER .100" 3POS TIN PCB - TS-103-T-A
Order 'conn header .100" 3pos tin pcb - TS-103-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-03-ND.
CONN HEADER .100" 4POS TIN PCB - TS-104-T-A
Order 'conn header .100" 4pos tin pcb - TS-104-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-04-ND.
CONN HEADER .100" 5POS TIN PCB - TS-105-T-A
Order 'conn header .100" 5pos tin pcb - TS-105-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-05-ND.
CONN HEADER .100" 7POS TIN PCB - TS-107-T-A
Order 'conn header .100" 7pos tin pcb - TS-107-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-07-ND.
CONN HEADER .100" 8POS TIN PCB - TS-108-T-A
Order 'conn header .100" 8pos tin pcb - TS-108-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-08-ND.
CONN HEADER .100" 9POS TIN PCB - TS-109-T-A
Order 'conn header .100" 9pos tin pcb - TS-109-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-09-ND.
CONN HEADER .100" 10POS TIN PCB - TS-110-T-A
Order 'conn header .100" 10pos tin pcb - TS-110-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-10-ND.
CONN HEADER .100" 11POS TIN PCB - TS-111-T-A
Order 'conn header .100" 11pos tin pcb - TS-111-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-11-ND.
CONN HEADER .100" 12POS TIN PCB - TS-112-T-A
Order 'conn header .100" 12pos tin pcb - TS-112-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-12-ND.
CONN HEADER .100" 13POS TIN PCB - TS-113-T-A
Order 'conn header .100" 13pos tin pcb - TS-113-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-13-ND.
CONN HEADER .100" 14POS TIN PCB - TS-114-T-A
Order 'conn header .100" 14pos tin pcb - TS-114-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-14-ND.
Send this link via E-Mail
Help With This Screen