Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-130-G-A
CONN HEADER .100" 30POS GOLD PCB - TS-130-G-A - Connectors, Interconnects
| Digi-Key Part Number | SAM1111-30-ND |
1 10 100 500 1000 5000 10000 |
5.12000 4.58100 3.77260 2.98218 2.56000 2.33544 2.24561 |
Extended Price
5.12 45.81 377.26 1491.09 2560.00 11677.20 22456.10 |
| Manufacturer Part Number | TS-130-G-A | |||
| Description | CONN HEADER .100" 30POS GOLD PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS-130-G-A |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Contact Mating Length | 0.166" (4.22mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS 130 G A TS130GA SAM1111 30 ND SAM111130ND SAM1111-30 |
TS-130-G-A Specification Sheet
CONN HEADER .100" 30POS GOLD PCB - TS-130-G-A (SAM1111-30-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-130-G-AGold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-130-G-A
Order 'conn header .100" 30pos gold pcb - TS-130-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-30-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SL-130-G-10
Order 'conn rcpt .100" 30pos gold pcb - SL-130-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-30-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SL-130-T-10
Order 'conn rcpt .100" 30pos gold pcb - SL-130-T-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-30-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SL-130-T-11
Order 'conn rcpt .100" 30pos gold pcb - SL-130-T-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-30-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-101-G-A
Order 'conn header .100" 1pos gold pcb - TS-101-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-01-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-102-G-A
Order 'conn header .100" 2pos gold pcb - TS-102-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-02-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-103-G-A
Order 'conn header .100" 3pos gold pcb - TS-103-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-03-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-104-G-A
Order 'conn header .100" 4pos gold pcb - TS-104-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-04-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-105-G-A
Order 'conn header .100" 5pos gold pcb - TS-105-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-05-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-106-G-A
Order 'conn header .100" 6pos gold pcb - TS-106-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-06-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-107-G-A
Order 'conn header .100" 7pos gold pcb - TS-107-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-07-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-108-G-A
Order 'conn header .100" 8pos gold pcb - TS-108-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-08-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-109-G-A
Order 'conn header .100" 9pos gold pcb - TS-109-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-09-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-110-G-A
Order 'conn header .100" 10pos gold pcb - TS-110-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-10-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-111-G-A
Order 'conn header .100" 11pos gold pcb - TS-111-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-11-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-130-G-A
Send this link via E-Mail
Help With This Screen
