IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FN - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10H103FN-ND |
184 |
3.08000 |
Extended Price
566.72 |
| Manufacturer Part Number | MC10H103FN | |||
| Description | IC GATE OR QUAD 2INP ECL 20-PLLC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC10H103FN |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | 10H |
| Package / Case | 20-PLCC |
| Logic Type | OR Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 50mA, 50mA |
| Supply Voltage | 0V ~ 5.2V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10H103FN MC10H103FN |
MC10H103FN Specification Sheet
IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FN (MC10H103FN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FN
Order 'ic gate or quad 2inp ecl 20-pllc - MC10H103FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103FN-ND.
IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNG
Order 'ic gate or quad 2inp ecl 20-pllc - MC10H103FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103FNG-ND.
IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNR2G
Order 'ic gate or quad 2inp ecl 20-pllc - MC10H103FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103FNR2G-ND.
IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNR2
Order 'ic gate or quad 2inp ecl 20-pllc - MC10H103FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103FNR2-ND.
IC GATE NOR QUAD 2INP ECL 16-DIP - MC10H102PG
Order 'ic gate nor quad 2inp ecl 16-dip - MC10H102PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H102PG-ND.
IC GATE NOR QUAD 2INP ECL 16-DIP - MC10H102P
Order 'ic gate nor quad 2inp ecl 16-dip - MC10H102P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H102P-ND.
IC GATE OR QUAD 2INP ECL 16-CDIP - MC10H103L
Order 'ic gate or quad 2inp ecl 16-cdip - MC10H103L' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103L-ND.
IC GATE OR QUAD 2INP ECL 16-DIP - MC10H103PG
Order 'ic gate or quad 2inp ecl 16-dip - MC10H103PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103PG-ND.
IC GATE OR QUAD 2INP ECL 16-DIP - MC10H103P
Order 'ic gate or quad 2inp ecl 16-dip - MC10H103P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103P-ND.
IC GATE OR/AND DUAL ECL 20-PLLC - MC10H117FNG
Order 'ic gate or/and dual ecl 20-pllc - MC10H117FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H117FNG-ND.
IC GATE OR/AND DUAL ECL 20-PLLC - MC10H117FN
Order 'ic gate or/and dual ecl 20-pllc - MC10H117FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H117FN-ND.
IC GATE OR/AND DUAL ECL 20-PLLC - MC10H117FNR2G
Order 'ic gate or/and dual ecl 20-pllc - MC10H117FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H117FNR2G-ND.
IC GATE OR/AND DUAL ECL 20-PLLC - MC10H117FNR2
Order 'ic gate or/and dual ecl 20-pllc - MC10H117FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H117FNR2-ND.
IC GATE OR 3IN/3OUT ECL 20-PLLC - MC10H210FNG
Order 'ic gate or 3in/3out ecl 20-pllc - MC10H210FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H210FNG-ND.
IC GATE OR 3IN/3OUT ECL 20-PLLC - MC10H210FN
Order 'ic gate or 3in/3out ecl 20-pllc - MC10H210FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H210FN-ND.
Send this link via E-Mail
Help With This Screen