CONN HEADER .100" 26POS GOLD PCB - TS-126-G-A - Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-126-G-A
| Digi-Key Part Number | SAM1111-26-ND |
1 10 100 500 1000 5000 10000 |
4.68000 4.18700 3.44840 2.72590 2.34001 2.13474 2.05264 |
Extended Price
4.68 41.87 344.84 1362.95 2340.01 10673.70 20526.40 |
| Manufacturer Part Number | TS-126-G-A | |||
| Description | CONN HEADER .100" 26POS GOLD PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS-126-G-A |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Contact Mating Length | 0.166" (4.22mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS 126 G A TS126GA SAM1111 26 ND SAM111126ND SAM1111-26 |
TS-126-G-A Specification Sheet
CONN HEADER .100" 26POS GOLD PCB - TS-126-G-A (SAM1111-26-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-126-G-ACONN HEADER .100" 26POS GOLD PCB - TS-126-G-A
Order 'conn header .100" 26pos gold pcb - TS-126-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-26-ND.
CONN HEADER .100" 26POS TIN PCB - TS-126-T-A
Order 'conn header .100" 26pos tin pcb - TS-126-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1112-26-ND.
CONN HEADER .100" 1POS GOLD PCB - TS-101-G-A
Order 'conn header .100" 1pos gold pcb - TS-101-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-01-ND.
CONN HEADER .100" 2POS GOLD PCB - TS-102-G-A
Order 'conn header .100" 2pos gold pcb - TS-102-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-02-ND.
CONN HEADER .100" 3POS GOLD PCB - TS-103-G-A
Order 'conn header .100" 3pos gold pcb - TS-103-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-03-ND.
CONN HEADER .100" 4POS GOLD PCB - TS-104-G-A
Order 'conn header .100" 4pos gold pcb - TS-104-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-04-ND.
CONN HEADER .100" 5POS GOLD PCB - TS-105-G-A
Order 'conn header .100" 5pos gold pcb - TS-105-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-05-ND.
CONN HEADER .100" 6POS GOLD PCB - TS-106-G-A
Order 'conn header .100" 6pos gold pcb - TS-106-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-06-ND.
CONN HEADER .100" 7POS GOLD PCB - TS-107-G-A
Order 'conn header .100" 7pos gold pcb - TS-107-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-07-ND.
CONN HEADER .100" 8POS GOLD PCB - TS-108-G-A
Order 'conn header .100" 8pos gold pcb - TS-108-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-08-ND.
CONN HEADER .100" 9POS GOLD PCB - TS-109-G-A
Order 'conn header .100" 9pos gold pcb - TS-109-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-09-ND.
CONN HEADER .100" 10POS GOLD PCB - TS-110-G-A
Order 'conn header .100" 10pos gold pcb - TS-110-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-10-ND.
CONN HEADER .100" 11POS GOLD PCB - TS-111-G-A
Order 'conn header .100" 11pos gold pcb - TS-111-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-11-ND.
CONN HEADER .100" 12POS GOLD PCB - TS-112-G-A
Order 'conn header .100" 12pos gold pcb - TS-112-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-12-ND.
CONN HEADER .100" 13POS GOLD PCB - TS-113-G-A
Order 'conn header .100" 13pos gold pcb - TS-113-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1111-13-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TS-126-G-A
Send this link via E-Mail
Help With This Screen
