Keywords:





Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1752-MG

RACK EQUPMNT SHELF-OPEN NON VENT - SA-1752-MG - Boxes, Enclosures, Racks

Digi-Key Part Number SA-1752-MG-ND
Price Break
1
Unit Price
73.50000
Extended Price
73.50
Manufacturer Part NumberSA-1752-MG
DescriptionRACK EQUPMNT SHELF-OPEN NON VENT
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1752-MG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1752-MG
Technical/Catalog InformationSA-1752-MG
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
Features-
For Use With/Related Products19" Panel Width Racks
MaterialMetal, Steel
Shipping InfoShipped from Digi-Key
Size / Dimension20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm)
TypeShelf, Fixed
VentilationNon-Vented
Weight11 lbs (4.99kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA 1752 MG
SA1752MG

SA-1752-MG Specification Sheet

Image of RACK EQUPMNT SHELF-OPEN NON VENT - SA-1752-MG

RACK EQUPMNT SHELF-OPEN NON VENT - SA-1752-MG (SA-1752-MG-ND) - Boxes, Enclosures, Racks

Related parts Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1752-MG
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1752-MG
 Order 'rack equpmnt shelf-open non vent - SA-1752-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1752-MG-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1752-BT
 Order 'rack equpmnt shelf-open non vent - SA-1752-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1293-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1750-MG
 Order 'rack equpmnt shelf-open non vent - SA-1750-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1750-MG-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1750-BT
 Order 'rack equpmnt shelf-open non vent - SA-1750-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1291-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1748-MG
 Order 'shelf open rack non vent - SA-1748-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1748-MG-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1278-MG
 Order 'rack adjustabl shelf-open 17.62" - SA-1278-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1278-MG-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1279-MG
 Order 'rack adjustabl shelf-open 17.62" - SA-1279-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1279-MG-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1378-MG
 Order 'rack adjustabl shelf-open 21.62" - SA-1378-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1378-MG-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1379-MG
 Order 'rack adjustabl shelf-open 21.62" - SA-1379-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1379-MG-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1765-MG
 Order 'shelf open rack non vent 19" - SA-1765-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1765-MG-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1748-BT
 Order 'shelf open rack non vent - SA-1748-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1748-BT-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1278-BT
 Order 'rack adjustabl shelf-open 17.62" - SA-1278-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1289-ND.
Metal, Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1279-BT
 Order 'rack adjustabl shelf-open 17.62" - SA-1279-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1290-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1765-BT
 Order 'rack equipment shelf-open nonven - SA-1765-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1295-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1378-BT
 Order 'rack adjustabl shelf-open 21.62" - SA-1378-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1378-BT-ND.

Options for Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1752-MG
Send this link via E-Mail
Help With This Screen

RACK EQUPMNT SHELF-OPEN NON VENT - SA-1752-MG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RACK EQUPMNT SHELF-OPEN NON VENT - SA-1752-BT Next: RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1
RACK EQUPMNT SHELF-OPEN NON VENT - SA-1752-MG