Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT08MT
IC QUAD 2-IN AND GATE HS 14-SOIC - CD74HCT08MT - Integrated Circuits (ICs)
| Digi-Key Part Number | CD74HCT08MT-ND |
1000 |
.40500 |
Extended Price
405.00 |
| Manufacturer Part Number | CD74HCT08MT | |||
| Description | IC QUAD 2-IN AND GATE HS 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HCT08MT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | AND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HCT08MT CD74HCT08MT |
CD74HCT08MT Specification Sheet
IC QUAD 2-IN AND GATE HS 14-SOIC - CD74HCT08MT (CD74HCT08MT-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT08MTTexas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT08MT
Order 'ic quad 2-in and gate hs 14-soic - CD74HCT08MT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT08MT-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC32M96
Order 'ic quad 2-in or gate hs 14-soic - CD74HC32M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14522-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC32M96
Order 'ic quad 2-in or gate hs 14-soic - CD74HC32M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14522-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V CD74HC32M96
Order 'ic quad 2-in or gate hs 14-soic - CD74HC32M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14522-6-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT08M
Order 'ic quad 2-in and gate hs 14-soic - CD74HCT08M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12828-5-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT32M96
Order 'ic quad 2-in or gate hs 14-soic - CD74HCT32M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14555-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT32M96
Order 'ic quad 2-in or gate hs 14-soic - CD74HCT32M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14555-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT32M96
Order 'ic quad 2-in or gate hs 14-soic - CD74HCT32M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14555-6-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT02M96E4
Order 'ic quad 2 in nor gate hs 14-soic - CD74HCT02M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT02M96E4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT02M96
Order 'ic quad 2 in nor gate hs 14-soic - CD74HCT02M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT02M96-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT02ME4
Order 'ic quad 2 in nor gate hs 14-soic - CD74HCT02ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT02ME4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT02MTE4
Order 'ic quad 2 in nor gate hs 14-soic - CD74HCT02MTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT02MTE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT02MT
Order 'ic quad 2 in nor gate hs 14-soic - CD74HCT02MT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT02MT-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT08M96E4
Order 'ic quad 2-in and gate hs 14-soic - CD74HCT08M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT08M96E4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT08ME4
Order 'ic quad 2-in and gate hs 14-soic - CD74HCT08ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT08ME4-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT08MT
Send this link via E-Mail
Help With This Screen
