RACK EQUIPMENT SHELF-OPEN VENT - SA-1751-MG - Boxes, Enclosures, Racks
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1751-MG
| Digi-Key Part Number | SA-1751-MG-ND |
1 |
80.40000 |
Extended Price
80.40 |
| Manufacturer Part Number | SA-1751-MG | |||
| Description | RACK EQUIPMENT SHELF-OPEN VENT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA-1751-MG |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 15.000" L x 19.000" W x 5.218" H (381.00mm x 482.60mm x 132.54mm) |
| Type | Shelf - Fixed |
| Ventilation | Vented |
| Weight | 8 lbs (3.63kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA 1751 MG SA1751MG |
SA-1751-MG Specification Sheet
RACK EQUIPMENT SHELF-OPEN VENT - SA-1751-MG (SA-1751-MG-ND) - Boxes, Enclosures, Racks
Related parts Metal - Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1751-MGRACK EQUIPMENT SHELF-OPEN VENT - SA-1751-MG
Order 'rack equipment shelf-open vent - SA-1751-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1751-MG-ND.
RACK EQUIPMENT SHELF-OPEN VENT - SA-1751-BT
Order 'rack equipment shelf-open vent - SA-1751-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1292-ND.
RACK ADJUSTABLE SHELF-OPEN VENT - SA-1753-MG
Order 'rack adjustable shelf-open vent - SA-1753-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1753-MG-ND.
RACK ADJUSTABLE SHELF-OPEN VENT - SA-1753-BT
Order 'rack adjustable shelf-open vent - SA-1753-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1294-ND.
RACK ADJUSTABL SHELF-OPEN 17.62" - SA-1278-MG
Order 'rack adjustabl shelf-open 17.62" - SA-1278-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1278-MG-ND.
RACK ADJUSTABL SHELF-OPEN 17.62" - SA-1279-MG
Order 'rack adjustabl shelf-open 17.62" - SA-1279-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1279-MG-ND.
RACK ADJUSTABL SHELF-OPEN 21.62" - SA-1378-MG
Order 'rack adjustabl shelf-open 21.62" - SA-1378-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1378-MG-ND.
RACK ADJUSTABL SHELF-OPEN 21.62" - SA-1379-MG
Order 'rack adjustabl shelf-open 21.62" - SA-1379-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1379-MG-ND.
RACK EQUIPMENT SHELF-OPEN NONVEN - SA-1765-BT
Order 'rack equipment shelf-open nonven - SA-1765-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1295-ND.
RACK ADJUSTABL SHELF-OPEN 17.62" - SA-1278-BT
Order 'rack adjustabl shelf-open 17.62" - SA-1278-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1289-ND.
RACK ADJUSTABL SHELF-OPEN 17.62" - SA-1279-BT
Order 'rack adjustabl shelf-open 17.62" - SA-1279-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1290-ND.
RACK ADJUSTABL SHELF-OPEN 21.62" - SA-1378-BT
Order 'rack adjustabl shelf-open 21.62" - SA-1378-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1378-BT-ND.
RACK ADJUSTABL SHELF-OPEN 21.62" - SA-1379-BT
Order 'rack adjustabl shelf-open 21.62" - SA-1379-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1379-BT-ND.
SHELF OPEN RACK NON VENT - SA-1748-MG
Order 'shelf open rack non vent - SA-1748-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1748-MG-ND.
RACK EQUPMNT SHELF-OPEN NON VENT - SA-1750-MG
Order 'rack equpmnt shelf-open non vent - SA-1750-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1750-MG-ND.
Options for Metal - Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1751-MG
Send this link via E-Mail
Help With This Screen
