CONN RCPT .100" 25POS GOLD PCB - SL-125-T-10
| Digi-Key Part Number | SAM1105-25-ND |
1 10 100 500 1000 5000 10000 |
4.02000 3.59700 2.96210 2.34148 2.01001 1.83369 1.76316 |
Extended Price
4.02 35.97 296.21 1170.74 2010.01 9168.45 17631.60 |
| Manufacturer Part Number | SL-125-T-10 | |||
| Description | CONN RCPT .100" 25POS GOLD PCB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL-125-T-10 |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SL |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL 125 T 10 SL125T10 SAM1105 25 ND SAM110525ND SAM1105-25 |
SL-125-T-10 Specification Sheet
CONN RCPT .100" 25POS GOLD PCB - SL-125-T-10 (SAM1105-25-ND)
Related parts:CONN RCPT .100" 25POS GOLD PCB - SL-125-G-10
Order 'conn rcpt .100" 25pos gold pcb - SL-125-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-25-ND.
CONN RCPT .100" 25POS GOLD PCB - SL-125-T-10
Order 'conn rcpt .100" 25pos gold pcb - SL-125-T-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-25-ND.
CONN RCPT .100" 25POS GOLD PCB - SL-125-G-11
Order 'conn rcpt .100" 25pos gold pcb - SL-125-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-25-ND.
CONN RCPT .100" 25POS GOLD PCB - SL-125-G-12
Order 'conn rcpt .100" 25pos gold pcb - SL-125-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-25-ND.
CONN RCPT .100" 25POS GOLD PCB - SL-125-T-11
Order 'conn rcpt .100" 25pos gold pcb - SL-125-T-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-25-ND.
CONN RCPT .100" 25POS GOLD PCB - SL-125-T-12
Order 'conn rcpt .100" 25pos gold pcb - SL-125-T-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1107-25-ND.
CONN RCPT .100" 25POS TIN PCB - SL-125-TT-10
Order 'conn rcpt .100" 25pos tin pcb - SL-125-TT-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-25-ND.
CONN RCPT .100" 1POS GOLD PCB - SL-101-G-10
Order 'conn rcpt .100" 1pos gold pcb - SL-101-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-01-ND.
CONN RCPT .100" 2POS GOLD PCB - SL-102-G-10
Order 'conn rcpt .100" 2pos gold pcb - SL-102-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-02-ND.
CONN RCPT .100" 3POS GOLD PCB - SL-103-G-10
Order 'conn rcpt .100" 3pos gold pcb - SL-103-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-03-ND.
CONN RCPT .100" 4POS GOLD PCB - SL-104-G-10
Order 'conn rcpt .100" 4pos gold pcb - SL-104-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-04-ND.
CONN RCPT .100" 5POS GOLD PCB - SL-105-G-10
Order 'conn rcpt .100" 5pos gold pcb - SL-105-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-05-ND.
CONN RCPT .100" 6POS GOLD PCB - SL-106-G-10
Order 'conn rcpt .100" 6pos gold pcb - SL-106-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-06-ND.
CONN RCPT .100" 7POS GOLD PCB - SL-107-G-10
Order 'conn rcpt .100" 7pos gold pcb - SL-107-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-07-ND.
CONN RCPT .100" 8POS GOLD PCB - SL-108-G-10
Order 'conn rcpt .100" 8pos gold pcb - SL-108-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-08-ND.
Send this link via E-Mail
Help With This Screen