Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VENTED RACK MNT 19" SLIDE GRY/BG - RSVS1926CG1

Digi-Key Part Number RSVS1926CG1-ND
Price Break
1
Unit Price
146.59000
Extended Price
146.59
Manufacturer Part NumberRSVS1926CG1
DescriptionVENTED RACK MNT 19" SLIDE GRY/BG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSVS1926CG1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray, Beige
Features-
For Use With/Related Products19" Panel Width Racks
MaterialMetal - Steel
Shipping InfoShipped from Digi-Key
Series-
Size / Dimension26.000" L x 16.640" W x 1.500" H (660.40mm x 422.66mm x 38.10mm)
TypeShelf - Sliding
VentilationVented
Weight-
Other Names RSVS1926CG1
RSVS1926CG1

RSVS1926CG1 Specification Sheet

Image of VENTED RACK MNT 19" SLIDE GRY/BG - RSVS1926CG1

VENTED RACK MNT 19" SLIDE GRY/BG - RSVS1926CG1 (RSVS1926CG1-ND)

Related parts :
VENTED RACK MNT 19" SLIDE GRY/BG - RSVS1926CG1
 Order 'vented rack mnt 19" slide gry/bg - RSVS1926CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSVS1926CG1-ND.
RACK MNT VENT HLF WDTH 1.75" BLK - RMCV9018BK1
 Order 'rack mnt vent hlf wdth 1.75" blk - RMCV9018BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RMCV9018BK1-ND.
RACK MNT VENT HALF WDTH 3.5" BLK - RMCV9038BK1
 Order 'rack mnt vent half wdth 3.5" blk - RMCV9038BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RMCV9038BK1-ND.
RACK MNT VENT HLF WDTH 5.25" BLK - RMCV9058BK1
 Order 'rack mnt vent hlf wdth 5.25" blk - RMCV9058BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RMCV9058BK1-ND.
SHELF SLIDING UNVENT GRY/BG 26" - RSUS1926CG1
 Order 'shelf sliding unvent gry/bg 26" - RSUS1926CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSUS1926CG1-ND.
RACK ASSEMBLED 49.31"H GRY/BEIGE - C2RR194223CG1
 Order 'rack assembled 49.31"h gry/beige - C2RR194223CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194223CG1-ND.
RACK ASSEMBLED 49.31"H GRY/BEIGE - C2RR194231CG1
 Order 'rack assembled 49.31"h gry/beige - C2RR194231CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194231CG1-ND.
RACK ASSEMBLED 70.31"H GRY/BEIGE - C2RR196323CG1
 Order 'rack assembled 70.31"h gry/beige - C2RR196323CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR196323CG1-ND.
RACK ASSEMBLED 70.31"H GRY/BEIGE - C2RR196331CG1
 Order 'rack assembled 70.31"h gry/beige - C2RR196331CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR196331CG1-ND.
RACK ASSEMBLED 77.31"H GRY/BEIGE - C2RR197023CG1
 Order 'rack assembled 77.31"h gry/beige - C2RR197023CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197023CG1-ND.
RACK ASSEMBLED 77.31"H GRY/BEIGE - C2RR197031CG1
 Order 'rack assembled 77.31"h gry/beige - C2RR197031CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197031CG1-ND.
RACK ASSEMBLED 86.06"H GRY/BEIGE - C2RR197823CG1
 Order 'rack assembled 86.06"h gry/beige - C2RR197823CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197823CG1-ND.
RACK ASSEMBLED 86.06"H GRY/BEIGE - C2RR197831CG1
 Order 'rack assembled 86.06"h gry/beige - C2RR197831CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197831CG1-ND.
DRAWER/KEYBOARD RL MNT 19" BLACK - RAKS19BK1
 Order 'drawer/keyboard rl mnt 19" black - RAKS19BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RAKS19BK1-ND.
SHELF UNVENTD GRY/BG 5.25X19X15" - RASU190515CG1
 Order 'shelf unventd gry/bg 5.25x19x15" - RASU190515CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU190515CG1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VENTED RACK 23X48 ALUM - RFUS1926CG1 Next: VER HDR POWERBLADE - 51700-10104801AA