CONN RCPT .100" 32POS GOLD PCB - SL-132-G-12 - Connectors, Interconnects
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SL-132-G-12
| Digi-Key Part Number | SAM1104-32-ND |
1 10 100 500 1000 5000 |
6.03000 4.40800 3.59600 3.24800 3.19000 2.90000 |
Extended Price
6.03 44.08 359.60 1624.00 3190.00 14500.00 |
| Manufacturer Part Number | SL-132-G-12 | |||
| Description | CONN RCPT .100" 32POS GOLD PCB | |||
| Quantity Available | 176 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL-132-G-12 |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.095" (2.41mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL 132 G 12 SL132G12 SAM1104 32 ND SAM110432ND SAM1104-32 |
SL-132-G-12 Specification Sheet
CONN RCPT .100" 32POS GOLD PCB - SL-132-G-12 (SAM1104-32-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SL-132-G-12CONN RCPT .100" 32POS GOLD PCB - SL-132-G-12
Order 'conn rcpt .100" 32pos gold pcb - SL-132-G-12' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1104-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-T-12
Order 'conn rcpt .100" 32pos gold pcb - SL-132-T-12' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1107-32-ND.
CONN RCPT .100" 32POS TIN PCB - SL-132-TT-12
Order 'conn rcpt .100" 32pos tin pcb - SL-132-TT-12' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1110-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-G-10
Order 'conn rcpt .100" 32pos gold pcb - SL-132-G-10' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1102-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-G-11
Order 'conn rcpt .100" 32pos gold pcb - SL-132-G-11' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1103-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-T-10
Order 'conn rcpt .100" 32pos gold pcb - SL-132-T-10' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1105-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-T-11
Order 'conn rcpt .100" 32pos gold pcb - SL-132-T-11' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1106-32-ND.
CONN RCPT .100" 12POS GOLD PCB - SL-112-G-12
Order 'conn rcpt .100" 12pos gold pcb - SL-112-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-12-ND.
CONN RCPT .100" 12POS GOLD PCB - SL-112-T-12
Order 'conn rcpt .100" 12pos gold pcb - SL-112-T-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1107-12-ND.
CONN RCPT .100" 1POS GOLD PCB - SL-101-G-12
Order 'conn rcpt .100" 1pos gold pcb - SL-101-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-01-ND.
CONN RCPT .100" 2POS GOLD PCB - SL-102-G-12
Order 'conn rcpt .100" 2pos gold pcb - SL-102-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-02-ND.
CONN RCPT .100" 3POS GOLD PCB - SL-103-G-12
Order 'conn rcpt .100" 3pos gold pcb - SL-103-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-03-ND.
CONN RCPT .100" 4POS GOLD PCB - SL-104-G-12
Order 'conn rcpt .100" 4pos gold pcb - SL-104-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-04-ND.
CONN RCPT .100" 5POS GOLD PCB - SL-105-G-12
Order 'conn rcpt .100" 5pos gold pcb - SL-105-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-05-ND.
CONN RCPT .100" 6POS GOLD PCB - SL-106-G-12
Order 'conn rcpt .100" 6pos gold pcb - SL-106-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-06-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SL-132-G-12
Send this link via E-Mail
Help With This Screen
