CONN RCPT .100" 32POS GOLD PCB - SL-132-G-11 - Connectors, Interconnects
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SL-132-G-11
| Digi-Key Part Number | SAM1103-32-ND |
1 10 100 500 1000 5000 |
5.32000 3.84200 3.15200 2.80726 2.75800 2.51175 |
Extended Price
5.32 38.42 315.20 1403.63 2758.00 12558.75 |
| Manufacturer Part Number | SL-132-G-11 | |||
| Description | CONN RCPT .100" 32POS GOLD PCB | |||
| Quantity Available | 1628 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL-132-G-11 |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.132" (3.35mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL 132 G 11 SL132G11 SAM1103 32 ND SAM110332ND SAM1103-32 |
SL-132-G-11 Specification Sheet
CONN RCPT .100" 32POS GOLD PCB - SL-132-G-11 (SAM1103-32-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SL-132-G-11CONN RCPT .100" 32POS GOLD PCB - SL-132-G-11
Order 'conn rcpt .100" 32pos gold pcb - SL-132-G-11' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1103-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-T-11
Order 'conn rcpt .100" 32pos gold pcb - SL-132-T-11' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1106-32-ND.
CONN RCPT .100" 32POS TIN PCB - SL-132-TT-11
Order 'conn rcpt .100" 32pos tin pcb - SL-132-TT-11' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1109-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-G-10
Order 'conn rcpt .100" 32pos gold pcb - SL-132-G-10' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1102-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-G-12
Order 'conn rcpt .100" 32pos gold pcb - SL-132-G-12' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1104-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-T-10
Order 'conn rcpt .100" 32pos gold pcb - SL-132-T-10' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1105-32-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-T-12
Order 'conn rcpt .100" 32pos gold pcb - SL-132-T-12' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1107-32-ND.
CONN RCPT .100" 11POS GOLD PCB - SL-111-G-11
Order 'conn rcpt .100" 11pos gold pcb - SL-111-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-11-ND.
CONN RCPT .100" 11POS GOLD PCB - SL-111-T-11
Order 'conn rcpt .100" 11pos gold pcb - SL-111-T-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-11-ND.
CONN RCPT .100" 1POS GOLD PCB - SL-101-G-11
Order 'conn rcpt .100" 1pos gold pcb - SL-101-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-01-ND.
CONN RCPT .100" 2POS GOLD PCB - SL-102-G-11
Order 'conn rcpt .100" 2pos gold pcb - SL-102-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-02-ND.
CONN RCPT .100" 3POS GOLD PCB - SL-103-G-11
Order 'conn rcpt .100" 3pos gold pcb - SL-103-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-03-ND.
CONN RCPT .100" 4POS GOLD PCB - SL-104-G-11
Order 'conn rcpt .100" 4pos gold pcb - SL-104-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-04-ND.
CONN RCPT .100" 5POS GOLD PCB - SL-105-G-11
Order 'conn rcpt .100" 5pos gold pcb - SL-105-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-05-ND.
CONN RCPT .100" 6POS GOLD PCB - SL-106-G-11
Order 'conn rcpt .100" 6pos gold pcb - SL-106-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-06-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SL-132-G-11
Send this link via E-Mail
Help With This Screen
