Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDRE4

Digi-Key Part Number MAX3232IDRE4-ND
Price Break
2500
Unit Price
.76800
Extended Price
1920.00
Manufacturer Part NumberMAX3232IDRE4
DescriptionIC DRVR/RCVR MULTCH RS232 16SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX3232IDRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case16-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3232IDRE4
MAX3232IDRE4

MAX3232IDRE4 Specification Sheet

Image of IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDRE4

IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDRE4 (MAX3232IDRE4-ND)

Related parts:
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDRE4
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232IDRE4-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13094-1-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13094-2-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13094-6-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDWR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13095-1-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDWR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13095-2-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDWR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13095-6-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13098-1-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13098-2-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13098-6-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDWR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13099-1-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDWR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13099-2-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDWR
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13099-6-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDE4
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232CDE4-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDRE4
 Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232CDRE4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDR Next: IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDW