IC RS232 3V-5.5V DRVR 20-SOIC - MAX3222EIDW
| Digi-Key Part Number | MAX3222EIDW-ND |
325 |
1.12000 |
Extended Price
364.00 |
| Manufacturer Part Number | MAX3222EIDW | |||
| Description | IC RS232 3V-5.5V DRVR 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3222EIDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Driver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3222EIDW MAX3222EIDW |
MAX3222EIDW Specification Sheet
IC RS232 3V-5.5V DRVR 20-SOIC - MAX3222EIDW (MAX3222EIDW-ND)
Related parts:IC RS232 3V-5.5V DRVR 20-SOIC - MAX3222EIDW
Order 'ic rs232 3v-5.5v drvr 20-soic - MAX3222EIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222EIDW-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74AC244M96
Order 'ic oct non-inv buff/drvr 20-soic - CD74AC244M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14479-1-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74AC244M96
Order 'ic oct non-inv buff/drvr 20-soic - CD74AC244M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14479-2-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96
Order 'ic oct non-inv buff/drvr 20-soic - CD74HCT541M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9288-1-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96
Order 'ic oct non-inv buff/drvr 20-soic - CD74HCT541M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9288-2-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M
Order 'ic oct non-inv buff/drvr 20-soic - CD74HCT541M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9288-5-ND.
IC HEX 2-IN NAND DRVR 20-SOIC - SN74ALS804ADWR
Order 'ic hex 2-in nand drvr 20-soic - SN74ALS804ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5084-1-ND.
IC HEX 2-IN NAND DRVR 20-SOIC - SN74ALS804ADWR
Order 'ic hex 2-in nand drvr 20-soic - SN74ALS804ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5084-2-ND.
IC HEX 2-INPUT NAND DRVR 20-SOIC - SN74AS804BDW
Order 'ic hex 2-input nand drvr 20-soic - SN74AS804BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6372-5-ND.
IC HEX 2-INPUT OR DRVR 20-SOIC - SN74AS832BDWR
Order 'ic hex 2-input or drvr 20-soic - SN74AS832BDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6378-1-ND.
IC HEX 2-INPUT OR DRVR 20-SOIC - SN74AS832BDWR
Order 'ic hex 2-input or drvr 20-soic - SN74AS832BDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6378-2-ND.
IC 6-BIT INVERT/CLK-DRVR 20-SOIC - CDC203DWR
Order 'ic 6-bit invert/clk-drvr 20-soic - CDC203DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6676-1-ND.
IC 6-BIT INVERT/CLK-DRVR 20-SOIC - CDC203DWR
Order 'ic 6-bit invert/clk-drvr 20-soic - CDC203DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6676-2-ND.
IC 6-BIT INVERT/CLK-DRVR 20-SOIC - CDC204DWR
Order 'ic 6-bit invert/clk-drvr 20-soic - CDC204DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6677-1-ND.
IC 6-BIT INVERT/CLK-DRVR 20-SOIC - CDC204DWR
Order 'ic 6-bit invert/clk-drvr 20-soic - CDC204DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6677-2-ND.
Send this link via E-Mail
Help With This Screen