Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222EIDB

Digi-Key Part Number MAX3222EIDB-ND
Price Break
350
Unit Price
1.12000
Extended Price
392.00
Manufacturer Part NumberMAX3222EIDB
DescriptionIC RS232 3V-5.5V DRVR 20-SSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX3222EIDB
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeDriver
Voltage - Supply3 V ~ 5.5 V
Package / Case20-SSOP
PackagingTube
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3222EIDB
MAX3222EIDB

MAX3222EIDB Specification Sheet

Image of IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222EIDB

IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222EIDB (MAX3222EIDB-ND)

Related parts:
IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222EIDB
 Order 'ic rs232 3v-5.5v drvr 20-ssop - MAX3222EIDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222EIDB-ND.
IC DAC 10BIT QUAD 5V LP 20-SSOP - MAX5250BEAP
 Order 'ic dac 10bit quad 5v lp 20-ssop - MAX5250BEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250BEAP-ND.
IC DAC 10BIT QUAD 5V LP 20-SSOP - MAX5250BEAP+
 Order 'ic dac 10bit quad 5v lp 20-ssop - MAX5250BEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250BEAP+-ND.
IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222ECDBR
 Order 'ic rs232 3v-5.5v drvr 20-ssop - MAX3222ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19818-1-ND.
IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222ECDBR
 Order 'ic rs232 3v-5.5v drvr 20-ssop - MAX3222ECDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19818-2-ND.
IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222EIDBR
 Order 'ic rs232 3v-5.5v drvr 20-ssop - MAX3222EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19823-1-ND.
IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222EIDBR
 Order 'ic rs232 3v-5.5v drvr 20-ssop - MAX3222EIDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19823-2-ND.
IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222ECDB
 Order 'ic rs232 3v-5.5v drvr 20-ssop - MAX3222ECDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222ECDB-ND.
IC RS232 3V-5.5V DRVR 28-SSOP - MAX3243ECDBR
 Order 'ic rs232 3v-5.5v drvr 28-ssop - MAX3243ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19806-1-ND.
IC RS232 3V-5.5V DRVR 28-SSOP - MAX3243ECDBR
 Order 'ic rs232 3v-5.5v drvr 28-ssop - MAX3243ECDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19806-2-ND.
IC RS232 3V-5.5V DRVR 28-SSOP - MAX3243EIDBR
 Order 'ic rs232 3v-5.5v drvr 28-ssop - MAX3243EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19811-1-ND.
IC RS232 3V-5.5V DRVR 28-SSOP - MAX3243EIDBR
 Order 'ic rs232 3v-5.5v drvr 28-ssop - MAX3243EIDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19811-2-ND.
IC RS232 3V-5.5V DRVR 28-SSOP - MAX3238ECDBR
 Order 'ic rs232 3v-5.5v drvr 28-ssop - MAX3238ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19812-1-ND.
IC RS232 3V-5.5V DRVR 28-SSOP - MAX3238ECDBR
 Order 'ic rs232 3v-5.5v drvr 28-ssop - MAX3238ECDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19812-2-ND.
IC RS232 3V-5.5V DRVR 28-SSOP - MAX3238EIDBR
 Order 'ic rs232 3v-5.5v drvr 28-ssop - MAX3238EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19817-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222ECDBR Next: IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222EIDBR