IC RS232 3V-5.5V DRVR 20-TSSOP - MAX3222ECPW
| Digi-Key Part Number | MAX3222ECPW-ND |
350 |
1.12000 |
Extended Price
392.00 |
| Manufacturer Part Number | MAX3222ECPW | |||
| Description | IC RS232 3V-5.5V DRVR 20-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3222ECPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Driver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3222ECPW MAX3222ECPW |
MAX3222ECPW Specification Sheet
IC RS232 3V-5.5V DRVR 20-TSSOP - MAX3222ECPW (MAX3222ECPW-ND)
Related parts:IC RS232 3V-5.5V DRVR 20-TSSOP - MAX3222ECPW
Order 'ic rs232 3v-5.5v drvr 20-tssop - MAX3222ECPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222ECPW-ND.
IC RS232 3V-5.5V DRVR 20-TSSOP - MAX3222ECPWR
Order 'ic rs232 3v-5.5v drvr 20-tssop - MAX3222ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19820-1-ND.
IC RS232 3V-5.5V DRVR 20-TSSOP - MAX3222ECPWR
Order 'ic rs232 3v-5.5v drvr 20-tssop - MAX3222ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19820-2-ND.
IC RS232 3V-5.5V DRVR 20-TSSOP - MAX3222EIPWR
Order 'ic rs232 3v-5.5v drvr 20-tssop - MAX3222EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19822-1-ND.
IC RS232 3V-5.5V DRVR 20-TSSOP - MAX3222EIPWR
Order 'ic rs232 3v-5.5v drvr 20-tssop - MAX3222EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19822-2-ND.
IC RS232 3V-5.5V DRVR 20-TSSOP - MAX3222EIPW
Order 'ic rs232 3v-5.5v drvr 20-tssop - MAX3222EIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222EIPW-ND.
IC RS232 3V-5.5V DRVR 16-TSSOP - MAX3232ECPWR
Order 'ic rs232 3v-5.5v drvr 16-tssop - MAX3232ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19263-1-ND.
IC RS232 3V-5.5V DRVR 16-TSSOP - MAX3232ECPWR
Order 'ic rs232 3v-5.5v drvr 16-tssop - MAX3232ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19263-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19808-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19808-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19808-6-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19810-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19810-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19814-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19814-2-ND.
Send this link via E-Mail
Help With This Screen