IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221CUE+ - Integrated Circuits (ICs)
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3221CUE+
| Digi-Key Part Number | MAX3221CUE+-ND |
1 25 50 100 |
2.84000 2.14000 1.64000 1.37000 |
Extended Price
2.84 53.50 82.00 137.00 |
| Manufacturer Part Number | MAX3221CUE+ | |||
| Description | IC TXRX RS-232 W/SHTDWN 16TSSOP | |||
| Quantity Available | 756 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3221CUE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3221CUE+ MAX3221CUE+ |
MAX3221CUE+ Specification Sheet
IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221CUE+ (MAX3221CUE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3221CUE+IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221CUE+
Order 'ic txrx rs-232 w/shtdwn 16tssop - MAX3221CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221CUE+-ND.
IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221CUE+T
Order 'ic txrx rs-232 w/shtdwn 16tssop - MAX3221CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221CUE+T-ND.
IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221ECUE+
Order 'ic txrx rs-232 w/shtdwn 16tssop - MAX3221ECUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECUE+-ND.
IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221ECUE+T
Order 'ic txrx rs-232 w/shtdwn 16tssop - MAX3221ECUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECUE+T-ND.
IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221EEUE+
Order 'ic txrx rs-232 w/shtdwn 16tssop - MAX3221EEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EEUE+-ND.
IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221EEUE+T
Order 'ic txrx rs-232 w/shtdwn 16tssop - MAX3221EEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EEUE+T-ND.
IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221EUE+
Order 'ic txrx rs-232 w/shtdwn 16tssop - MAX3221EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EUE+-ND.
IC TXRX RS-232 W/SHTDWN 16TSSOP - MAX3221EUE+T
Order 'ic txrx rs-232 w/shtdwn 16tssop - MAX3221EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EUE+T-ND.
IC TXRX RS-232 W/CAP 16TSSOP - MAX202CUE+
Order 'ic txrx rs-232 w/cap 16tssop - MAX202CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202CUE+-ND.
IC TXRX RS-232 W/CAP 16TSSOP - MAX202CUE+T
Order 'ic txrx rs-232 w/cap 16tssop - MAX202CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202CUE+T-ND.
IC TXRX RS-232 W/CAP 16TSSOP - MAX202ECUE+
Order 'ic txrx rs-232 w/cap 16tssop - MAX202ECUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ECUE+-ND.
IC TXRX RS-232 W/CAP 16TSSOP - MAX202ECUE+T
Order 'ic txrx rs-232 w/cap 16tssop - MAX202ECUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ECUE+T-ND.
IC TXRX RS-232 W/CAP 16TSSOP - MAX202EEUE+
Order 'ic txrx rs-232 w/cap 16tssop - MAX202EEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202EEUE+-ND.
IC TXRX RS-232 W/CAP 16TSSOP - MAX202EEUE+T
Order 'ic txrx rs-232 w/cap 16tssop - MAX202EEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202EEUE+T-ND.
IC TXRX RS-232 W/CAP 16TSSOP - MAX202EUE+
Order 'ic txrx rs-232 w/cap 16tssop - MAX202EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202EUE+-ND.
Options for Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3221CUE+
Send this link via E-Mail
Help With This Screen
