Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3162ECAI+T
IC TXRX RS232/485/422 28SSOP - MAX3162ECAI+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX3162ECAI+T-ND |
2000 |
6.69600 |
Extended Price
13392.00 |
| Manufacturer Part Number | MAX3162ECAI+T | |||
| Description | IC TXRX RS232/485/422 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3162ECAI+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232, RS422, RS485 |
| Drawing Number | 175; 21-0056; AE, AG, AI, AP, PP, UI; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3162ECAI+T MAX3162ECAI+T |
MAX3162ECAI+T Specification Sheet
IC TXRX RS232/485/422 28SSOP - MAX3162ECAI+T (MAX3162ECAI+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3162ECAI+TMaxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3162ECAI+
Order 'ic txrx rs232/485/422 28ssop - MAX3162ECAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3162ECAI+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3162ECAI+T
Order 'ic txrx rs232/485/422 28ssop - MAX3162ECAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3162ECAI+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3162CAI+
Order 'ic txrx rs232/485/422 28ssop - MAX3162CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3162CAI+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3162CAI+T
Order 'ic txrx rs232/485/422 28ssop - MAX3162CAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3162CAI+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3162EAI+T
Order 'ic txrx rs232/485/422 28ssop - MAX3162EAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3162EAI+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3162EAI+
Order 'ic txrx rs232/485/422 +3v 28ssop - MAX3162EAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3162EAI+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3162EAI
Order 'ic txrx rs232/485/422 +3v 28ssop - MAX3162EAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3162EAI-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3160CAP+
Order 'ic txrx rs232/485/422 20ssop - MAX3160CAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160CAP+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3160CAP+T
Order 'ic txrx rs232/485/422 20ssop - MAX3160CAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160CAP+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3160EAP+T
Order 'ic txrx rs232/485/422 20ssop - MAX3160EAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160EAP+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3160ECAP+
Order 'ic txrx rs232/485/422 20ssop - MAX3160ECAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160ECAP+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3160ECAP+T
Order 'ic txrx rs232/485/422 20ssop - MAX3160ECAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160ECAP+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3160EEAP+
Order 'ic txrx rs232/485/422 20ssop - MAX3160EEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160EEAP+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3160EEAP+T
Order 'ic txrx rs232/485/422 20ssop - MAX3160EEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160EEAP+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3161CAG+
Order 'ic txrx rs232/485/422 24ssop - MAX3161CAG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3161CAG+-ND.
Options for Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3162ECAI+T
Send this link via E-Mail
Help With This Screen
