PAK50 CONNECTOR - P50-080P-S1-TG - Connectors
| Digi-Key Part Number | P50-080P-S1-TG-ND |
200 |
3.75000 |
Extended Price
750.00 |
| Manufacturer Part Number | P50-080P-S1-TG | |||
| Description | PAK50 CONNECTOR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P50-080P-S1-TG |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Pitch | 0.050" (1.27mm) |
| Features | Flange |
| Series | Pak 50, P50 |
| Packaging | Bulk |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P50 080P S1 TG P50080PS1TG |
PAK50 CONNECTOR - P50-080P-S1-TG (P50-080P-S1-TG-ND) - Connectors
Related parts Connectors :PAK50 CONNECTOR - P50-080P-S1-TG
Order 'pak50 connector - P50-080P-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-080P-S1-TG-ND.
PAK50 CONNECTOR - P50-020DDP-S1-TG
Order 'pak50 connector - P50-020DDP-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-020DDP-S1-TG-ND.
PAK50 CONNECTOR - P50-050P1-S1-TG
Order 'pak50 connector - P50-050P1-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-050P1-S1-TG-ND.
PAK50 CONNECTOR - P50-050SG-S1-TG
Order 'pak50 connector - P50-050SG-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-050SG-S1-TG-ND.
PAK50 CONNECTOR - P50-080P-RR1-TG
Order 'pak50 connector - P50-080P-RR1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-080P-RR1-TG-ND.
PAK50 CONNECTOR - P50-100P-S1-TG
Order 'pak50 connector - P50-100P-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-100P-S1-TG-ND.
PAK50 CONNECTOR - P50-020P-RR1-TG
Order 'pak50 connector - P50-020P-RR1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-020P-RR1-TG-ND.
PAK50 CONNECTOR - P50-020S-R1-TG
Order 'pak50 connector - P50-020S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-020S-R1-TG-ND.
PAK50 CONNECTOR - P50-026P-RR1-TG
Order 'pak50 connector - P50-026P-RR1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-026P-RR1-TG-ND.
PAK50 CONNECTOR - P50-026S-RR1-TG
Order 'pak50 connector - P50-026S-RR1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-026S-RR1-TG-ND.
PAK50 CONNECTOR - P50-030PG-S1-TGF
Order 'pak50 connector - P50-030PG-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-030PG-S1-TGF-ND.
PAK50 CONNECTOR - P50-030P-R1-TG
Order 'pak50 connector - P50-030P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-030P-R1-TG-ND.
PAK50 CONNECTOR - P50-030S-RR1-TG
Order 'pak50 connector - P50-030S-RR1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-030S-RR1-TG-ND.
PAK50 CONNECTOR - P50-034P-RR1-TG
Order 'pak50 connector - P50-034P-RR1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-034P-RR1-TG-ND.
PAK50 CONNECTOR - P50-034S-RR1-TG
Order 'pak50 connector - P50-034S-RR1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-034S-RR1-TG-ND.
Send this link via E-Mail
Help With This Screen