CONN PLUG 80POS STR .050" GOL - P50-080PG-S1-TGF
| Digi-Key Part Number | P50-080PG-S1-TGF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P50-080PG-S1-TGF | |||
| Description | CONN PLUG 80POS STR .050" GOL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P50-080PG-S1-TGF |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Pitch | 0.050" (1.27mm) |
| Features | Ground Pin |
| Packaging | Bulk |
| Contact Finish Thickness | 2µin (0.05µm) |
| Height Above Board | 0.421" (10.70mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P50 080PG S1 TGF P50080PGS1TGF |
P50-080PG-S1-TGF Specification Sheet
CONN PLUG 80POS STR .050" GOL - P50-080PG-S1-TGF (P50-080PG-S1-TGF-ND)
Related parts :CONN PLUG 80POS STR .050" GOL - P50-080PG-S1-TGF
Order 'conn plug 80pos str .050" gol - P50-080PG-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-080PG-S1-TGF-ND.
CONN PLUG 30POS STR .050" GOL - P50-030PG-S1-TGF
Order 'conn plug 30pos str .050" gol - P50-030PG-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-030PG-S1-TGF-ND.
CONN PLUG 40POS STR .050" GOL - P50-040PG-S1-TGF
Order 'conn plug 40pos str .050" gol - P50-040PG-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-040PG-S1-TGF-ND.
CONN PLUG 50POS STR .050" GOL - P50-050PG-S1-TGF
Order 'conn plug 50pos str .050" gol - P50-050PG-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-050PG-S1-TGF-ND.
CONN PLUG 68POS STR .050" GOL - P50-068PG-S1-TGF
Order 'conn plug 68pos str .050" gol - P50-068PG-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-068PG-S1-TGF-ND.
CONN PLUG 80POS STR .050" GOL - P50-080P-S1-TG
Order 'conn plug 80pos str .050" gol - P50-080P-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-080P-S1-TG-ND.
CONN PLUG 50POS STR .050" GOL - P50-050P1-S1-TG
Order 'conn plug 50pos str .050" gol - P50-050P1-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-050P1-S1-TG-ND.
CONN PLUG 30POS STR .050" GOL - P50-030PG-S1-EA
Order 'conn plug 30pos str .050" gol - P50-030PG-S1-EA' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-030PG-S1-EA-ND.
CONN PLUG 40POS STR .050" GOL - P50-040PG-S1-EA
Order 'conn plug 40pos str .050" gol - P50-040PG-S1-EA' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-040PG-S1-EA-ND.
CONN PLUG 50POS STR .050" GOL - P50-050P1-S1-EA
Order 'conn plug 50pos str .050" gol - P50-050P1-S1-EA' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-050P1-S1-EA-ND.
CONN PLUG 50POS STR .050" GOL - P50-050PG-S1-EA
Order 'conn plug 50pos str .050" gol - P50-050PG-S1-EA' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-050PG-S1-EA-ND.
CONN PLUG 30POS STR .050" GOL - P50-030P-R1-TG
Order 'conn plug 30pos str .050" gol - P50-030P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-030P-R1-TG-ND.
CONN PLUG 40POS STR .050" GOL - P50-040P-R1-TG
Order 'conn plug 40pos str .050" gol - P50-040P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-040P-R1-TG-ND.
CONN PLUG 68POS STR .050" GOL - P50-068P-R1-TG
Order 'conn plug 68pos str .050" gol - P50-068P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-068P-R1-TG-ND.
CONN PLUG 100POS STR .050" GO - P50-100P-S1-TG
Order 'conn plug 100pos str .050" go - P50-100P-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-100P-S1-TG-ND.
Send this link via E-Mail
Help With This Screen
