PAK50 CONNECTOR - P50-060S-R1-TG - Connectors
| Digi-Key Part Number | P50-060S-R1-TG-ND |
200 |
3.21000 |
Extended Price
642.00 |
| Manufacturer Part Number | P50-060S-R1-TG | |||
| Description | PAK50 CONNECTOR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P50-060S-R1-TG |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Socket, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Pitch | 0.050" (1.27mm) |
| Features | Board Lock, Flange |
| Series | Pak 50, P50 |
| Packaging | Bulk |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P50 060S R1 TG P50060SR1TG |
PAK50 CONNECTOR - P50-060S-R1-TG (P50-060S-R1-TG-ND) - Connectors
Related parts Connectors :PAK50 CONNECTOR - P50-060S-R1-TG
Order 'pak50 connector - P50-060S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-060S-R1-TG-ND.
PAK50 CONNECTOR - P50-020S-R1-TG
Order 'pak50 connector - P50-020S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-020S-R1-TG-ND.
PAK50 CONNECTOR - P50-030P-R1-TG
Order 'pak50 connector - P50-030P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-030P-R1-TG-ND.
PAK50 CONNECTOR - P50-040P-R1-TG
Order 'pak50 connector - P50-040P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-040P-R1-TG-ND.
PAK50 CONNECTOR - P50-040S-R1-TG
Order 'pak50 connector - P50-040S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-040S-R1-TG-ND.
PAK50 CONNECTOR - P50-068P-R1-TG
Order 'pak50 connector - P50-068P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-068P-R1-TG-ND.
PAK50 CONNECTOR - P50-068S-R1-TG
Order 'pak50 connector - P50-068S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-068S-R1-TG-ND.
PAK50 CONNECTOR - P50-080S-R1-TG
Order 'pak50 connector - P50-080S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-080S-R1-TG-ND.
PAK50 CONNECTOR - P50-100P-R1-TG
Order 'pak50 connector - P50-100P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-100P-R1-TG-ND.
PAK50 CONNECTOR - P50-140S-R1-TG
Order 'pak50 connector - P50-140S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-140S-R1-TG-ND.
PAK50 CONNECTOR - P50-160P-R1-TG
Order 'pak50 connector - P50-160P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-160P-R1-TG-ND.
PAK50 CONNECTOR - P50-180P-R1-TG
Order 'pak50 connector - P50-180P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-180P-R1-TG-ND.
PAK50 CONNECTOR - P50-200P-R1-TG
Order 'pak50 connector - P50-200P-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-200P-R1-TG-ND.
PAK50 CONNECTOR - P50-060S-R1-EA
Order 'pak50 connector - P50-060S-R1-EA' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-060S-R1-EA-ND.
PAK50 CONNECTOR - P50-020DDP-S1-TG
Order 'pak50 connector - P50-020DDP-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-020DDP-S1-TG-ND.
Send this link via E-Mail
Help With This Screen