IC TXRX RS232 5V 24-SOIC - MAX208CDWRE4
| Digi-Key Part Number | MAX208CDWRE4-ND |
2000 |
.78000 |
Extended Price
1560.00 |
| Manufacturer Part Number | MAX208CDWRE4 | |||
| Description | IC TXRX RS232 5V 24-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX208CDWRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | * |
| Type | * |
| Voltage - Supply | * |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX208CDWRE4 MAX208CDWRE4 |
MAX208CDWRE4 Specification Sheet
IC TXRX RS232 5V 24-SOIC - MAX208CDWRE4 (MAX208CDWRE4-ND)
Related parts:IC TXRX RS232 5V 24-SOIC - MAX208CDWRE4
Order 'ic txrx rs232 5v 24-soic - MAX208CDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX208CDWRE4-ND.
IC TXRX RS232 5V 24-SOIC - MAX208CDWR
Order 'ic txrx rs232 5v 24-soic - MAX208CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18491-1-ND.
IC TXRX RS232 5V 24-SOIC - MAX208CDWR
Order 'ic txrx rs232 5v 24-soic - MAX208CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18491-2-ND.
IC TXRX RS232 5V 24-SOIC - MAX208IDWR
Order 'ic txrx rs232 5v 24-soic - MAX208IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18493-1-ND.
IC TXRX RS232 5V 24-SOIC - MAX208IDWR
Order 'ic txrx rs232 5v 24-soic - MAX208IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18493-2-ND.
IC TXRX RS232 5V 24-SOIC - MAX208CDWE4
Order 'ic txrx rs232 5v 24-soic - MAX208CDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX208CDWE4-ND.
IC TXRX RS232 5V 24-SOIC - MAX208CDW
Order 'ic txrx rs232 5v 24-soic - MAX208CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX208CDW-ND.
IC TXRX RS232 5V 24-SOIC - MAX208IDWE4
Order 'ic txrx rs232 5v 24-soic - MAX208IDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX208IDWE4-ND.
IC TXRX RS232 5V 24-SOIC - MAX208IDW
Order 'ic txrx rs232 5v 24-soic - MAX208IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX208IDW-ND.
IC TXRX RS232 5V 24-SOIC - MAX208IDWRE4
Order 'ic txrx rs232 5v 24-soic - MAX208IDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX208IDWRE4-ND.
IC TXRX RS232 5V 24-SSOP - MAX208CDBR
Order 'ic txrx rs232 5v 24-ssop - MAX208CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18490-1-ND.
IC TXRX RS232 5V 24-SSOP - MAX208CDBR
Order 'ic txrx rs232 5v 24-ssop - MAX208CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18490-2-ND.
IC TXRX RS232 5V 24-SSOP - MAX208IDBR
Order 'ic txrx rs232 5v 24-ssop - MAX208IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18492-1-ND.
IC TXRX RS232 5V 24-SSOP - MAX208IDBR
Order 'ic txrx rs232 5v 24-ssop - MAX208IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18492-2-ND.
IC TXRX RS232 5V 28-SOIC - MAX211CDWR
Order 'ic txrx rs232 5v 28-soic - MAX211CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18495-1-ND.
Send this link via E-Mail
Help With This Screen