IC 16BIT BUS TXRX 3-ST 56-SSOP - FCT162646CTPVCTG4
| Digi-Key Part Number | FCT162646CTPVCTG4-ND |
1000 |
1.68300 |
Extended Price
1683.00 |
| Manufacturer Part Number | FCT162646CTPVCTG4 | |||
| Description | IC 16BIT BUS TXRX 3-ST 56-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCT162646CTPVCTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | * |
| Type | * |
| Voltage - Supply | * |
| Package / Case | 56-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCT162646CTPVCTG4 FCT162646CTPVCTG4 |
FCT162646CTPVCTG4 Specification Sheet
IC 16BIT BUS TXRX 3-ST 56-SSOP - FCT162646CTPVCTG4 (FCT162646CTPVCTG4-ND)
Related parts:IC 16BIT BUS TXRX 3-ST 56-SSOP - FCT162646CTPVCTG4
Order 'ic 16bit bus txrx 3-st 56-ssop - FCT162646CTPVCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number FCT162646CTPVCTG4-ND.
IC 16BIT BUS TXRX 3-ST 56-SSOP - FCT162646ATPVCTG4
Order 'ic 16bit bus txrx 3-st 56-ssop - FCT162646ATPVCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number FCT162646ATPVCTG4-ND.
IC 16BIT BUS TXRX 3-ST 56-SSOP - FCT162652ATPVCTG4
Order 'ic 16bit bus txrx 3-st 56-ssop - FCT162652ATPVCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number FCT162652ATPVCTG4-ND.
IC 16BIT BUS TXRX 3-ST 56-SSOP - FCT162652CTPVCTG4
Order 'ic 16bit bus txrx 3-st 56-ssop - FCT162652CTPVCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number FCT162652CTPVCTG4-ND.
IC 16BIT BUS TXRX 3-ST 56-SSOP - 74ALVT16652DL
Order 'ic 16bit bus txrx 3-st 56-ssop - 74ALVT16652DL' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2542-5-ND.
IC 16BIT BUS TXRX 3-ST 56-VFBGA - SN74AUC16245ZQLR
Order 'ic 16bit bus txrx 3-st 56-vfbga - SN74AUC16245ZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19283-1-ND.
IC 16BIT BUS TXRX 3-ST 56-VFBGA - SN74AUC16245ZQLR
Order 'ic 16bit bus txrx 3-st 56-vfbga - SN74AUC16245ZQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19283-2-ND.
IC 16BIT BUS TXRX 3-ST 48-SSOP - SN74ABT16245ADLR
Order 'ic 16bit bus txrx 3-st 48-ssop - SN74ABT16245ADLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1026-1-ND.
IC 16BIT BUS TXRX 3-ST 48-SSOP - SN74ABT16245ADLR
Order 'ic 16bit bus txrx 3-st 48-ssop - SN74ABT16245ADLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1026-2-ND.
IC 16BIT BUS TXRX 3-ST 48-SSOP - SN74ABT16245ADL
Order 'ic 16bit bus txrx 3-st 48-ssop - SN74ABT16245ADL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1026-5-ND.
IC 16BIT REG TXRX 3-ST 56-SSOP - SN74ABT16543DLR
Order 'ic 16bit reg txrx 3-st 56-ssop - SN74ABT16543DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1033-1-ND.
IC 16BIT REG TXRX 3-ST 56-SSOP - SN74ABT16543DLR
Order 'ic 16bit reg txrx 3-st 56-ssop - SN74ABT16543DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1033-2-ND.
IC 16BIT BUS TXRX 3-ST 48-SSOP - SN74ABT16623DLR
Order 'ic 16bit bus txrx 3-st 48-ssop - SN74ABT16623DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3915-1-ND.
IC 16BIT BUS TXRX 3-ST 48-SSOP - SN74ABT16623DLR
Order 'ic 16bit bus txrx 3-st 48-ssop - SN74ABT16623DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3915-2-ND.
IC 16BIT BUS TXRX 3-ST 48-SSOP - SN74ABT16623DL
Order 'ic 16bit bus txrx 3-st 48-ssop - SN74ABT16623DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3915-5-ND.
Send this link via E-Mail
Help With This Screen