IC DRVR DECODE 8DIG 44-PLCC - MAX7232BFIQH+TD
| Digi-Key Part Number | MAX7232BFIQH+TD-ND |
500 |
5.34700 |
Extended Price
2673.50 |
| Manufacturer Part Number | MAX7232BFIQH+TD | |||
| Description | IC DRVR DECODE 8DIG 44-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX7232BFIQH+TD |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 44-PLCC |
| Digits or Characters | 8 Digits |
| Configuration | 7 Segment + 2 Annunciators, Triplexed |
| Display Type | LCD |
| Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Current - Supply | * |
| Voltage - Supply | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX7232BFIQH+TD MAX7232BFIQH+TD |
MAX7232BFIQH+TD Specification Sheet
IC DRVR DECODE 8DIG 44-PLCC - MAX7232BFIQH+TD (MAX7232BFIQH+TD-ND)
Related parts :IC DRVR DECODE 8DIG 44-PLCC - MAX7232BFIQH+TD
Order 'ic drvr decode 8dig 44-plcc - MAX7232BFIQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7232BFIQH+TD-ND.
IC DRVR DECODE 8DIG 44-PLCC - MAX7231BFIQH+TD
Order 'ic drvr decode 8dig 44-plcc - MAX7231BFIQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7231BFIQH+TD-ND.
IC DRVR DECODE 8DIG 44-PLCC - MAX7232BFIQH+D
Order 'ic drvr decode 8dig 44-plcc - MAX7232BFIQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7232BFIQH+D-ND.
IC DRVR DECODE 8DIG 44-PLCC - MAX7232CFIQH+TD
Order 'ic drvr decode 8dig 44-plcc - MAX7232CFIQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7232CFIQH+TD-ND.
IC DRVR DECODE 8DIG 44-PLCC - MAX7233BFIQH+TD
Order 'ic drvr decode 8dig 44-plcc - MAX7233BFIQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7233BFIQH+TD-ND.
IC DRVR DECODE 8DIG 44-PLCC - MAX7231BFIQH+D
Order 'ic drvr decode 8dig 44-plcc - MAX7231BFIQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7231BFIQH+D-ND.
IC DRVR DECODE 8DIG 44-PLCC - MAX7232CFIQH+D
Order 'ic drvr decode 8dig 44-plcc - MAX7232CFIQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7232CFIQH+D-ND.
IC DRVR DECODE 8DIG 44-PLCC - MAX7233BFIQH+D
Order 'ic drvr decode 8dig 44-plcc - MAX7233BFIQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7233BFIQH+D-ND.
IC DAS 12BIT 100KSPS 44-PLCC - MAX180ACQH+TD
Order 'ic das 12bit 100ksps 44-plcc - MAX180ACQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX180ACQH+TD-ND.
IC DAS 12BIT 100KSPS 44-PLCC - MAX180AEQH+TD
Order 'ic das 12bit 100ksps 44-plcc - MAX180AEQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX180AEQH+TD-ND.
IC DAS 12BIT 100KSPS 44-PLCC - MAX180BCQH+TD
Order 'ic das 12bit 100ksps 44-plcc - MAX180BCQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX180BCQH+TD-ND.
IC DAS 12BIT 100KSPS 44-PLCC - MAX180BEQH+TD
Order 'ic das 12bit 100ksps 44-plcc - MAX180BEQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX180BEQH+TD-ND.
IC DAS 12BIT 100KSPS 44-PLCC - MAX180CCQH+TD
Order 'ic das 12bit 100ksps 44-plcc - MAX180CCQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX180CCQH+TD-ND.
IC DAS 12BIT 100KSPS 44-PLCC - MAX180CEQH+TD
Order 'ic das 12bit 100ksps 44-plcc - MAX180CEQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX180CEQH+TD-ND.
IC DAS 12BIT 100KSPS 44-PLCC - MAX181ACQH+TD
Order 'ic das 12bit 100ksps 44-plcc - MAX181ACQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX181ACQH+TD-ND.
Send this link via E-Mail
Help With This Screen