IC DAC 14BIT MULTIPLYING 8-MSOP - DAC8801IDGKTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | DAC8801IDGKTG4-ND |
250 |
6.50252 |
Extended Price
1625.63 |
| Manufacturer Part Number | DAC8801IDGKTG4 | |||
| Description | IC DAC 14BIT MULTIPLYING 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC8801IDGKTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 8-MSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 2M |
| Operating Temperature | * |
| Voltage Supply Source | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC8801IDGKTG4 DAC8801IDGKTG4 |
DAC8801IDGKTG4 Specification Sheet
IC DAC 14BIT MULTIPLYING 8-MSOP - DAC8801IDGKTG4 (DAC8801IDGKTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 14BIT MULTIPLYING 8-MSOP - DAC8801IDGKTG4
Order 'ic dac 14bit multiplying 8-msop - DAC8801IDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8801IDGKTG4-ND.
IC DAC 14BIT MULTIPLYING 8-MSOP - DAC8801IDGKT
Order 'ic dac 14bit multiplying 8-msop - DAC8801IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17641-1-ND.
IC DAC 14BIT MULTIPLYING 8-MSOP - DAC8801IDGKT
Order 'ic dac 14bit multiplying 8-msop - DAC8801IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17641-2-ND.
IC DAC 14BIT MULTIPLYING 8-MSOP - DAC8801IDGKR
Order 'ic dac 14bit multiplying 8-msop - DAC8801IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8801IDGKR-ND.
IC DAC 14BIT MULTIPLYING 8-MSOP - DAC8801IDGKT
Order 'ic dac 14bit multiplying 8-msop - DAC8801IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17641-6-ND.
IC DAC 14BIT MULTIPLYING 8-SON - DAC8801IDRBT
Order 'ic dac 14bit multiplying 8-son - DAC8801IDRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17642-1-ND.
IC DAC 14BIT MULTIPLYING 8-SON - DAC8801IDRBT
Order 'ic dac 14bit multiplying 8-son - DAC8801IDRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17642-2-ND.
IC DAC 16BIT MULTIPLYING 8-MSOP - DAC8811IBDGKT
Order 'ic dac 16bit multiplying 8-msop - DAC8811IBDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17643-1-ND.
IC DAC 16BIT MULTIPLYING 8-MSOP - DAC8811IBDGKT
Order 'ic dac 16bit multiplying 8-msop - DAC8811IBDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17643-2-ND.
IC DAC 16BIT MULTIPLYING 8-MSOP - DAC8811ICDGKT
Order 'ic dac 16bit multiplying 8-msop - DAC8811ICDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17645-1-ND.
IC DAC 16BIT MULTIPLYING 8-MSOP - DAC8811ICDGKT
Order 'ic dac 16bit multiplying 8-msop - DAC8811ICDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17645-2-ND.
IC DAC 14BIT MULTIPLYING 8-SON - DAC8801IDRBRG4
Order 'ic dac 14bit multiplying 8-son - DAC8801IDRBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8801IDRBRG4-ND.
IC DAC 14BIT MULTIPLYING 8-SON - DAC8801IDRBR
Order 'ic dac 14bit multiplying 8-son - DAC8801IDRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8801IDRBR-ND.
IC DAC 14BIT MULTIPLYING 8-SON - DAC8801IDRBTG4
Order 'ic dac 14bit multiplying 8-son - DAC8801IDRBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8801IDRBTG4-ND.
IC DAC 16BIT MULTIPLYING 8-MSOP - DAC8811IBDGKRG4
Order 'ic dac 16bit multiplying 8-msop - DAC8811IBDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8811IBDGKRG4-ND.
Send this link via E-Mail
Help With This Screen