CONN HEADER 50POS 4MM SMD 0.5MM - DF12D(4.0)-50DP-0.5V(81)
| Digi-Key Part Number | H5237TR-ND |
1000 5000 10000 25000 |
1.15700 1.08800 1.06600 1.04400 |
Extended Price
1157.00 5440.00 10660.00 26100.00 |
| Manufacturer Part Number | DF12D(4.0)-50DP-0.5V(81) | |||
| Description | CONN HEADER 50POS 4MM SMD 0.5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12D(4.0)-50DP-0.5V(81) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12D 4 0 50DP 0 5V 81 DF12D4050DP05V81 H5237TR ND H5237TRND H5237TR |
DF12D(4.0)-50DP-0.5V(81) Specification Sheet
CONN HEADER 50POS 4MM SMD 0.5MM - DF12D(4.0)-50DP-0.5V(81) (H5237TR-ND)
Related parts :CONN HEADER 50POS 4MM SMD 0.5MM - DF12D(4.0)-50DP-0.5V(81)
Order 'conn header 50pos 4mm smd 0.5mm - DF12D(4.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5237CT-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12D(4.0)-50DP-0.5V(81)
Order 'conn header 50pos 4mm smd 0.5mm - DF12D(4.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5237TR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12D(4.0)-50DP-0.5V(81)
Order 'conn header 50pos 4mm smd 0.5mm - DF12D(4.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5237DKR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5241CT-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5241TR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5241DKR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12B(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12B(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12B(4.0)-50DP-0.5V(86)-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12E(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12E(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(3.0)-50DP-0.5V(81)-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12D(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12D(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5220CT-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12D(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12D(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5220DKR-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12D(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12D(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5220TR-ND.
CONN HEADER 30POS 4MM SMD 0.5MM - DF12D(4.0)-30DP-0.5V(81)
Order 'conn header 30pos 4mm smd 0.5mm - DF12D(4.0)-30DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5234CT-ND.
CONN HEADER 30POS 4MM SMD 0.5MM - DF12D(4.0)-30DP-0.5V(81)
Order 'conn header 30pos 4mm smd 0.5mm - DF12D(4.0)-30DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5234TR-ND.
CONN HEADER 36POS 4MM SMD 0.5MM - DF12D(4.0)-36DP-0.5V(81)
Order 'conn header 36pos 4mm smd 0.5mm - DF12D(4.0)-36DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5235CT-ND.
CONN HEADER 36POS 4MM SMD 0.5MM - DF12D(4.0)-36DP-0.5V(81)
Order 'conn header 36pos 4mm smd 0.5mm - DF12D(4.0)-36DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5235TR-ND.
Send this link via E-Mail
Help With This Screen
