SHELF SOLID ADJUST 30-40" - RMASU1925BK1
Metal, Steel Adjustable Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf, Fixed RMASU1925BK1
| Digi-Key Part Number | RMASU1925BK1-ND |
1 |
85.18000 |
Extended Price
85.18 |
| Manufacturer Part Number | RMASU1925BK1 | |||
| Description | SHELF SOLID ADJUST 30-40" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMASU1925BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Adjustable |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal, Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 25.000" L x 19.000" W x 1.720" H (635.00mm x 482.60mm x 43.69mm) |
| Type | Shelf, Fixed |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
RMASU1925BK1 RMASU1925BK1 |
RMASU1925BK1 Specification Sheet
SHELF SOLID ADJUST 30-40" - RMASU1925BK1 (RMASU1925BK1-ND)
Related parts Metal, Steel Adjustable Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf, Fixed RMASU1925BK1SHELF SOLID ADJUST 30-40" - RMASU1925BK1
Order 'shelf solid adjust 30-40" - RMASU1925BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RMASU1925BK1-ND.
SHELF/DESK UNIT SNGL19"RACK BEIG - 1564WD19001CG4
Order 'shelf/desk unit sngl19"rack beig - 1564WD19001CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19001CG4-ND.
SHELF/DESK UNIT DBL 19"RACK BEIG - 1564WD19002CG4
Order 'shelf/desk unit dbl 19"rack beig - 1564WD19002CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19002CG4-ND.
SHELF/DESK UNIT TRPL19"RACK BEIG - 1564WD19003CG4
Order 'shelf/desk unit trpl19"rack beig - 1564WD19003CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19003CG4-ND.
RACK 20" BLACK TEXT UNVENT SHELF - RASU230520BK1
Order 'rack 20" black text unvent shelf - RASU230520BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU230520BK1-ND.
RACKS WALL OPEN 21.12X 35.2" BLK - 1459JBK1
Order 'racks wall open 21.12x 35.2" blk - 1459JBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JBK1-ND.
RACKS WALL OPEN 21.12X35.2" BEIG - 1459JCG1
Order 'racks wall open 21.12x35.2" beig - 1459JCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JCG1-ND.
RACKS WALL OPEN 21.12X 35.2" GRY - 1459JGY2
Order 'racks wall open 21.12x 35.2" gry - 1459JGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JGY2-ND.
WEDGE USE W/FRAME 1564A2/A4 BLK - 1564AW30BK1
Order 'wedge use w/frame 1564a2/a4 blk - 1564AW30BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW30BK1-ND.
WEDGE USE W/FRAME 1564A2/A4 BEIG - 1564AW30CG1
Order 'wedge use w/frame 1564a2/a4 beig - 1564AW30CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564AW30CG1-ND.
WEDGE USE W/FRAME 1564B2/B4 BLK - 1564BW30BK1
Order 'wedge use w/frame 1564b2/b4 blk - 1564BW30BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW30BK1-ND.
WEDGE USE W/FRAME 1564B2/B4 BEIG - 1564BW30CG1
Order 'wedge use w/frame 1564b2/b4 beig - 1564BW30CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564BW30CG1-ND.
DOOR RACK SOLID BLACK 19X56" - RSDF19056BK1
Order 'door rack solid black 19x56" - RSDF19056BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM711-ND.
DOOR RACK SOLID GREY 19X56" - RSDF19056CG1
Order 'door rack solid grey 19x56" - RSDF19056CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM718-ND.
SHELF PANEL MOUNT BLACK 19.5X19" - DNDMS19BK1
Order 'shelf panel mount black 19.5x19" - DNDMS19BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM754-ND.
Options for Metal, Steel Adjustable Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf, Fixed RMASU1925BK1
Send this link via E-Mail
Help With This Screen
