CHASSIS RAK-MOUNT 10 1/2"H - RM-14215 - Boxes, Enclosures, Racks
| Digi-Key Part Number | RM-14215-ND |
1 |
78.90000 |
Extended Price
78.90 |
| Manufacturer Part Number | RM-14215 | |||
| Description | CHASSIS RAK-MOUNT 10 1/2"H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM-14215 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Aluminum |
| Shipping Info | Shipped from Digi-Key |
| Series | - |
| Size / Dimension | 17.060" L x 17.000" W x 10.500" H (433.32mm x 431.80mm x 266.70mm) |
| Type | Chassis, Open |
| Ventilation | Vented |
| Weight | 7.75 lbs (3.52kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM 14215 RM14215 |
RM-14215 Specification Sheet
CHASSIS RAK-MOUNT 10 1/2"H - RM-14215 (RM-14215-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CHASSIS RAK-MOUNT 10 1/2"H - RM-14215
Order 'chassis rak-mount 10 1/2"h - RM-14215' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RM-14215-ND.
CHASSIS RAK-MOUNT 5 1/4"H - RM-14212
Order 'chassis rak-mount 5 1/4"h - RM-14212' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1268-ND.
CHASSIS RAK-MOUNT 8 3/4"H - RM-14214
Order 'chassis rak-mount 8 3/4"h - RM-14214' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RM-14214-ND.
CHASSIS RAK-MOUNT 7"H - RM-14213
Order 'chassis rak-mount 7"h - RM-14213' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1269-ND.
BRACKET CHASSIS SUPPORT 13" 1=2 - CSB-1352
Order 'bracket chassis support 13" 1=2 - CSB-1352' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1213-ND.
BRACKET CHASSIS SUPPORT 16" 1=2 - CSB-1353
Order 'bracket chassis support 16" 1=2 - CSB-1353' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1214-ND.
BRACKET CHASSIS SUPPORT 23" 1=2 - CSB-1354
Order 'bracket chassis support 23" 1=2 - CSB-1354' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1215-ND.
CABINET WALL MOUNT 10" X 12" X4" - WM-5512
Order 'cabinet wall mount 10" x 12" x4" - WM-5512' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number WM-5512-ND.
CABINET WALL MOUNT 10" X 10"X 5" - WM-5513
Order 'cabinet wall mount 10" x 10"x 5" - WM-5513' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number WM-5513-ND.
SCREW 12-24 X 1/2" TRUSS HEAD - 9260
Order 'screw 12-24 x 1/2" truss head - 9260' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1404-ND.
SCREW 6-32 X 1/2" FLAT HEAD - 3313
Order 'screw 6-32 x 1/2" flat head - 3313' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1406-ND.
RAILS PANEL MOUNTING 70" 1 PAIR - PMR-9453
Order 'rails panel mounting 70" 1 pair - PMR-9453' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1413-ND.
RAILS PANEL MOUNTING 21" 1 PAIR - PMR-9448
Order 'rails panel mounting 21" 1 pair - PMR-9448' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9448-ND.
RAILS PANEL MOUNTING 42" 1 PAIR - PMR-9450
Order 'rails panel mounting 42" 1 pair - PMR-9450' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9450-ND.
POWER OUTLET STRIP 17 1/2" LG - POS-4
Order 'power outlet strip 17 1/2" lg - POS-4' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-4-ND.
Send this link via E-Mail
Help With This Screen