CONN RECEPT 50POS 3MM SMD 0.5MM - DF12(3.0)-50DS-0.5V(86) - Connectors, Interconnects
| Digi-Key Part Number | H5206TR-ND |
1000 5000 10000 25000 |
.78500 .73800 .72300 .70800 |
Extended Price
785.00 3690.00 7230.00 17700.00 |
| Manufacturer Part Number | DF12(3.0)-50DS-0.5V(86) | |||
| Description | CONN RECEPT 50POS 3MM SMD 0.5MM | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12(3.0)-50DS-0.5V(86) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.087" (2.20mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12 3 0 50DS 0 5V 86 DF123050DS05V86 H5206TR ND H5206TRND H5206TR |
DF12(3.0)-50DS-0.5V(86) Specification Sheet
CONN RECEPT 50POS 3MM SMD 0.5MM - DF12(3.0)-50DS-0.5V(86) (H5206TR-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 50POS 3MM SMD 0.5MM - DF12(3.0)-50DS-0.5V(86)
Order 'conn recept 50pos 3mm smd 0.5mm - DF12(3.0)-50DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5206CT-ND.
CONN RECEPT 50POS 3MM SMD 0.5MM - DF12(3.0)-50DS-0.5V(86)
Order 'conn recept 50pos 3mm smd 0.5mm - DF12(3.0)-50DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5206TR-ND.
CONN RECEPT 50POS 3MM SMD 0.5MM - DF12(3.0)-50DS-0.5V(86)
Order 'conn recept 50pos 3mm smd 0.5mm - DF12(3.0)-50DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5206DKR-ND.
CONN RECEPT 20POS 3MM SMD 0.5MM - DF12(3.0)-20DS-0.5V(86)
Order 'conn recept 20pos 3mm smd 0.5mm - DF12(3.0)-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11748TR-ND.
CONN RECEPT 36POS 3MM SMD 0.5MM - DF12(3.0)-36DS-0.5V(86)
Order 'conn recept 36pos 3mm smd 0.5mm - DF12(3.0)-36DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11750TR-ND.
CONN RECEPT 50POS 3MM SMD 0.5MM - DF12A(3.0)-50DS-0.5V(81)
Order 'conn recept 50pos 3mm smd 0.5mm - DF12A(3.0)-50DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5203CT-ND.
CONN RECEPT 50POS 3MM SMD 0.5MM - DF12A(3.0)-50DS-0.5V(81)
Order 'conn recept 50pos 3mm smd 0.5mm - DF12A(3.0)-50DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5203TR-ND.
CONN RECEPT 32POS 3MM SMD 0.5MM - DF12(3.0)-32DS-0.5V(86)
Order 'conn recept 32pos 3mm smd 0.5mm - DF12(3.0)-32DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5205CT-ND.
CONN RECEPT 32POS 3MM SMD 0.5MM - DF12(3.0)-32DS-0.5V(86)
Order 'conn recept 32pos 3mm smd 0.5mm - DF12(3.0)-32DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5205TR-ND.
CONN RECEPT 60POS 3MM SMD 0.5MM - DF12(3.0)-60DS-0.5V(86)
Order 'conn recept 60pos 3mm smd 0.5mm - DF12(3.0)-60DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5207CT-ND.
CONN RECEPT 60POS 3MM SMD 0.5MM - DF12(3.0)-60DS-0.5V(86)
Order 'conn recept 60pos 3mm smd 0.5mm - DF12(3.0)-60DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5207TR-ND.
CONN RECEPT 80POS 3MM SMD 0.5MM - DF12(3.0)-80DS-0.5V(86)
Order 'conn recept 80pos 3mm smd 0.5mm - DF12(3.0)-80DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5208CT-ND.
CONN RECEPT 80POS 3MM SMD 0.5MM - DF12(3.0)-80DS-0.5V(86)
Order 'conn recept 80pos 3mm smd 0.5mm - DF12(3.0)-80DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5208TR-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12(3.0)-50DP-0.5V(86)
Order 'conn header 50pos 3mm smd 0.5mm - DF12(3.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5223CT-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12(3.0)-50DP-0.5V(86)
Order 'conn header 50pos 3mm smd 0.5mm - DF12(3.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5223TR-ND.
Send this link via E-Mail
Help With This Screen
