RACK SOLID VENT BLACK 19X30 - RFVS1931BK1
| Digi-Key Part Number | RFVS1931BK1-ND |
1 |
48.91000 |
Extended Price
48.91 |
| Manufacturer Part Number | RFVS1931BK1 | |||
| Description | RACK SOLID VENT BLACK 19X30 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RFVS1931BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | * |
| Series | * |
| Features | * |
| Material | * |
| Dimensions - Panel | * |
| Dimensions - Overall | * |
| Weight | * |
| Type | * |
| Shipping Info | * |
| Door | * |
| Mounting Rails | * |
| Style | * |
| Ventilation | * |
| Other Names |
RFVS1931BK1 RFVS1931BK1 |
RFVS1931BK1 Specification Sheet
RACK SOLID VENT BLACK 19X30 - RFVS1931BK1 (RFVS1931BK1-ND)
Related parts:RACK SOLID VENT BLACK 19X30 - RFVS1931BK1
Order 'rack solid vent black 19x30 - RFVS1931BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RFVS1931BK1-ND.
RACK SOLID VENT BLACK 19X30 - RSVS1931BK1
Order 'rack solid vent black 19x30 - RSVS1931BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSVS1931BK1-ND.
RACK SOLID VENT BLACK 19X18" - RFVS1918BK1
Order 'rack solid vent black 19x18" - RFVS1918BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM760-ND.
RACK SOLID VENT BLACK 19X21" - RFVS1921BK1
Order 'rack solid vent black 19x21" - RFVS1921BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM761-ND.
RACK SOLID VENT BLACK 19X26" - RFVS1926BK1
Order 'rack solid vent black 19x26" - RFVS1926BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM762-ND.
RACK SOLID UNVENT BLACK 19X18" - RFUS1918BK1
Order 'rack solid unvent black 19x18" - RFUS1918BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM757-ND.
RACK SOLID UNVENT BLACK 19X21" - RFUS1921BK1
Order 'rack solid unvent black 19x21" - RFUS1921BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM758-ND.
RACK SOLID UNVENT BLACK 19X26" - RFUS1926BK1
Order 'rack solid unvent black 19x26" - RFUS1926BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM759-ND.
RACK SHELF VENTED BLACK 19"X21" - RSVS1921CG1
Order 'rack shelf vented black 19"x21" - RSVS1921CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSVS1921CG1-ND.
DOOR RACK SOLID BLACK 19X35" - RSDF19035BK1
Order 'door rack solid black 19x35" - RSDF19035BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM708-ND.
DOOR RACK SOLID BLACK 19X42" - RSDF19042BK1
Order 'door rack solid black 19x42" - RSDF19042BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM709-ND.
DOOR RACK SOLID BLACK 19X49" - RSDF19049BK1
Order 'door rack solid black 19x49" - RSDF19049BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM710-ND.
DOOR RACK SOLID BLACK 19X56" - RSDF19056BK1
Order 'door rack solid black 19x56" - RSDF19056BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM711-ND.
DOOR RACK SOLID BLACK 19X63" - RSDF19063BK1
Order 'door rack solid black 19x63" - RSDF19063BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM712-ND.
DOOR RACK SOLID BLACK 19X70" - RSDF19070BK1
Order 'door rack solid black 19x70" - RSDF19070BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM713-ND.
Send this link via E-Mail
Help With This Screen