IC ADC 10BIT SERIAL 20-SSOP - MAX148ACAP+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX148ACAP+-ND |
66 |
6.91000 |
Extended Price
456.06 |
| Manufacturer Part Number | MAX148ACAP+ | |||
| Description | IC ADC 10BIT SERIAL 20-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX148ACAP+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 20-SSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 133k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX148ACAP+ MAX148ACAP+ |
MAX148ACAP+ Specification Sheet
IC ADC 10BIT SERIAL 20-SSOP - MAX148ACAP+ (MAX148ACAP+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT SERIAL 20-SSOP - MAX148ACAP+
Order 'ic adc 10bit serial 20-ssop - MAX148ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX148ACAP+-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX148ACAP+T
Order 'ic adc 10bit serial 20-ssop - MAX148ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX148ACAP+T-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX148AEAP+
Order 'ic adc 10bit serial 20-ssop - MAX148AEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX148AEAP+-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX148AEAP+T
Order 'ic adc 10bit serial 20-ssop - MAX148AEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX148AEAP+T-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX148BCAP+T
Order 'ic adc 10bit serial 20-ssop - MAX148BCAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX148BCAP+T-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX148BEAP+
Order 'ic adc 10bit serial 20-ssop - MAX148BEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX148BEAP+-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX148BEAP+T
Order 'ic adc 10bit serial 20-ssop - MAX148BEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX148BEAP+T-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX149ACAP+
Order 'ic adc 10bit serial 20-ssop - MAX149ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX149ACAP+-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX149ACAP+T
Order 'ic adc 10bit serial 20-ssop - MAX149ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX149ACAP+T-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX149AEAP+
Order 'ic adc 10bit serial 20-ssop - MAX149AEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX149AEAP+-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX149AEAP+T
Order 'ic adc 10bit serial 20-ssop - MAX149AEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX149AEAP+T-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX149BCAP+
Order 'ic adc 10bit serial 20-ssop - MAX149BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX149BCAP+-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX149BCAP+T
Order 'ic adc 10bit serial 20-ssop - MAX149BCAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX149BCAP+T-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX149BEAP+
Order 'ic adc 10bit serial 20-ssop - MAX149BEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX149BEAP+-ND.
IC ADC 10BIT SERIAL 20-SSOP - MAX149BEAP+T
Order 'ic adc 10bit serial 20-ssop - MAX149BEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX149BEAP+T-ND.
Send this link via E-Mail
Help With This Screen