IC ADC 12BIT 420KSPS 24-QSOP - MAX1296BEEG+T
| Digi-Key Part Number | MAX1296BEEG+T-ND |
2500 |
10.19100 |
Extended Price
25477.50 |
| Manufacturer Part Number | MAX1296BEEG+T | |||
| Description | IC ADC 12BIT 420KSPS 24-QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1296BEEG+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-QSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 420k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1296BEEG+T MAX1296BEEG+T |
MAX1296BEEG+T Specification Sheet
IC ADC 12BIT 420KSPS 24-QSOP - MAX1296BEEG+T (MAX1296BEEG+T-ND)
Related parts:IC ADC 12BIT 420KSPS 24-QSOP - MAX1296BEEG+
Order 'ic adc 12bit 420ksps 24-qsop - MAX1296BEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1296BEEG+-ND.
IC ADC 12BIT 420KSPS 24-QSOP - MAX1296BEEG+T
Order 'ic adc 12bit 420ksps 24-qsop - MAX1296BEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1296BEEG+T-ND.
IC ADC 12BIT 420KSPS 24-QSOP - MAX1296ACEG+
Order 'ic adc 12bit 420ksps 24-qsop - MAX1296ACEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1296ACEG+-ND.
IC ADC 12BIT 420KSPS 24-QSOP - MAX1296ACEG+T
Order 'ic adc 12bit 420ksps 24-qsop - MAX1296ACEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1296ACEG+T-ND.
IC ADC 12BIT 420KSPS 24-QSOP - MAX1296AEEG+
Order 'ic adc 12bit 420ksps 24-qsop - MAX1296AEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1296AEEG+-ND.
IC ADC 12BIT 420KSPS 24-QSOP - MAX1296AEEG+T
Order 'ic adc 12bit 420ksps 24-qsop - MAX1296AEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1296AEEG+T-ND.
IC ADC 12BIT 420KSPS 24-QSOP - MAX1296BCEG+
Order 'ic adc 12bit 420ksps 24-qsop - MAX1296BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1296BCEG+-ND.
IC ADC 12BIT 420KSPS 24-QSOP - MAX1296BCEG+T
Order 'ic adc 12bit 420ksps 24-qsop - MAX1296BCEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1296BCEG+T-ND.
IC ADC 12BIT 300KSPS 24-QSOP - MAX1230ACEG+
Order 'ic adc 12bit 300ksps 24-qsop - MAX1230ACEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230ACEG+-ND.
IC ADC 12BIT 300KSPS 24-QSOP - MAX1230ACEG+T
Order 'ic adc 12bit 300ksps 24-qsop - MAX1230ACEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230ACEG+T-ND.
IC ADC 12BIT 300KSPS 24-QSOP - MAX1230BCEG+
Order 'ic adc 12bit 300ksps 24-qsop - MAX1230BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BCEG+-ND.
IC ADC 12BIT 300KSPS 24-QSOP - MAX1230BCEG+T
Order 'ic adc 12bit 300ksps 24-qsop - MAX1230BCEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BCEG+T-ND.
IC ADC 12BIT 300KSPS 24-QSOP - MAX1230BEEG+
Order 'ic adc 12bit 300ksps 24-qsop - MAX1230BEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BEEG+-ND.
IC ADC 12BIT 300KSPS 24-QSOP - MAX1230BEEG+T
Order 'ic adc 12bit 300ksps 24-qsop - MAX1230BEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1230BEEG+T-ND.
IC ADC 12BIT 300KSPS 24-QSOP - MAX1231ACEG+
Order 'ic adc 12bit 300ksps 24-qsop - MAX1231ACEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1231ACEG+-ND.
Send this link via E-Mail
Help With This Screen