IC ADC 12BIT 250KSPS 24-QSOP - MAX1293BEEG+
| Digi-Key Part Number | MAX1293BEEG+-ND |
50 |
14.04000 |
Extended Price
702.00 |
| Manufacturer Part Number | MAX1293BEEG+ | |||
| Description | IC ADC 12BIT 250KSPS 24-QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1293BEEG+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-QSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 250k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1293BEEG+ MAX1293BEEG+ |
MAX1293BEEG+ Specification Sheet
IC ADC 12BIT 250KSPS 24-QSOP - MAX1293BEEG+ (MAX1293BEEG+-ND)
Related parts:IC ADC 12BIT 250KSPS 24-QSOP - MAX1293BEEG+
Order 'ic adc 12bit 250ksps 24-qsop - MAX1293BEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293BEEG+-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1293BEEG+T
Order 'ic adc 12bit 250ksps 24-qsop - MAX1293BEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293BEEG+T-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1263ACEG+
Order 'ic adc 12bit 250ksps 24-qsop - MAX1263ACEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1263ACEG+-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1263ACEG+T
Order 'ic adc 12bit 250ksps 24-qsop - MAX1263ACEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1263ACEG+T-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1263AEEG+
Order 'ic adc 12bit 250ksps 24-qsop - MAX1263AEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1263AEEG+-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1263AEEG+T
Order 'ic adc 12bit 250ksps 24-qsop - MAX1263AEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1263AEEG+T-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1263BCEG+T
Order 'ic adc 12bit 250ksps 24-qsop - MAX1263BCEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1263BCEG+T-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1263BEEG+
Order 'ic adc 12bit 250ksps 24-qsop - MAX1263BEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1263BEEG+-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1263BEEG+T
Order 'ic adc 12bit 250ksps 24-qsop - MAX1263BEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1263BEEG+T-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1293ACEG+
Order 'ic adc 12bit 250ksps 24-qsop - MAX1293ACEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293ACEG+-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1293ACEG+T
Order 'ic adc 12bit 250ksps 24-qsop - MAX1293ACEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293ACEG+T-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1293AEEG+
Order 'ic adc 12bit 250ksps 24-qsop - MAX1293AEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293AEEG+-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1293AEEG+T
Order 'ic adc 12bit 250ksps 24-qsop - MAX1293AEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293AEEG+T-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1293BCEG+
Order 'ic adc 12bit 250ksps 24-qsop - MAX1293BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293BCEG+-ND.
IC ADC 12BIT 250KSPS 24-QSOP - MAX1293BCEG+T
Order 'ic adc 12bit 250ksps 24-qsop - MAX1293BCEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293BCEG+T-ND.
Send this link via E-Mail
Help With This Screen