IC ADC 12BIT 150KSPS 8-TDFN - MAX1288ETA+T - Integrated Circuits (ICs)
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Single MAX1288ETA+T
| Digi-Key Part Number | MAX1288ETA+TTR-ND |
2500 |
3.63870 |
Extended Price
9096.75 |
| Manufacturer Part Number | MAX1288ETA+T | |||
| Description | IC ADC 12BIT 150KSPS 8-TDFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1288ETA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-TDFN Exposed Pad |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 150k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Drawing Number | 175; 21-0137; TA, TB, TD, TT; 6, 8, 10, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1288ETA+T MAX1288ETA+T MAX1288ETA+TTR ND MAX1288ETA+TTRND MAX1288ETA+TTR |
MAX1288ETA+T Specification Sheet
IC ADC 12BIT 150KSPS 8-TDFN - MAX1288ETA+T (MAX1288ETA+TTR-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Single MAX1288ETA+TIC ADC 12BIT 150KSPS 8-TDFN - MAX1288ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1288ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1288ETA+TTR-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1288ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1288ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1288ETA+TCT-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1288ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1288ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1288ETA+TDKR-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1286ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1286ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1286ETA+TTR-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1287ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1287ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1287ETA+TTR-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1289ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1289ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1289ETA+TTR-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1286ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1286ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1286ETA+TCT-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1286ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1286ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1286ETA+TDKR-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1287ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1287ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1287ETA+TCT-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1287ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1287ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1287ETA+TDKR-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1289ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1289ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1289ETA+TCT-ND.
IC ADC 12BIT 150KSPS 8-TDFN - MAX1289ETA+T
Order 'ic adc 12bit 150ksps 8-tdfn - MAX1289ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1289ETA+TDKR-ND.
IC ADC 10BIT 150KSPS 8-TDFN - MAX1086ETA+T
Order 'ic adc 10bit 150ksps 8-tdfn - MAX1086ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1086ETA+TTR-ND.
IC ADC 10BIT 150KSPS 8-TDFN - MAX1087ETA+T
Order 'ic adc 10bit 150ksps 8-tdfn - MAX1087ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1087ETA+TTR-ND.
IC ADC 10BIT 150KSPS 8-TDFN - MAX1088ETA+T
Order 'ic adc 10bit 150ksps 8-tdfn - MAX1088ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1088ETA+T-ND.
Options for Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Single MAX1288ETA+T
Send this link via E-Mail
Help With This Screen
