CONN HEADER 50POS 5MM SMT 0.5MM - DF12(5.0)-50DP-0.5V - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(5.0)-50DP-0.5V
| Digi-Key Part Number | H2775-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF12(5.0)-50DP-0.5V | |||
| Description | CONN HEADER 50POS 5MM SMT 0.5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(5.0)-50DP-0.5V
| Technical/Catalog Information | DF12(5.0)-50DP-0.5V |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Height Above Board | 0.169" (4.30mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF12 5 0 50DP 0 5V DF125050DP05V H2775 ND H2775ND H2775 |
DF12(5.0)-50DP-0.5V Specification Sheet
CONN HEADER 50POS 5MM SMT 0.5MM - DF12(5.0)-50DP-0.5V (H2775-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(5.0)-50DP-0.5VCONN HEADER 50POS 5MM SMT 0.5MM - DF12(5.0)-50DP-0.5V
Order 'conn header 50pos 5mm smt 0.5mm - DF12(5.0)-50DP-0.5V' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2775-ND.
CONN HEADER 20POS 5MM SMT 0.5MM - DF12(5.0)-20DP-0.5V
Order 'conn header 20pos 5mm smt 0.5mm - DF12(5.0)-20DP-0.5V' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2774-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5245CT-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5245TR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5245DKR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12B(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11763TR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12D(5.0)-50DP-0.5V(81)
Order 'conn header 50pos 5mm smd 0.5mm - DF12D(5.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5243CT-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12D(5.0)-50DP-0.5V(81)
Order 'conn header 50pos 5mm smd 0.5mm - DF12D(5.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5243TR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12D(5.0)-50DP-0.5V(81)
Order 'conn header 50pos 5mm smd 0.5mm - DF12D(5.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5243DKR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12B(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11763CT-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12B(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11763DKR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12E(5.0)-50DP-0.5V(81)
Order 'conn header 50pos 5mm smd 0.5mm - DF12E(5.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose. Digi-Key part number DF12E(5.0)-50DP-0.5V(81)-ND.
CONN HEADER 50POS 5MM SMT 0.5MM - DF12D(5.0)50DP0.5V80
Order 'conn header 50pos 5mm smt 0.5mm - DF12D(5.0)50DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2773-ND.
CONN HEADER 30POS 5MM SMD 0.5MM - DF12(5.0)-30DP-0.5V(86)
Order 'conn header 30pos 5mm smd 0.5mm - DF12(5.0)-30DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11753TR-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12E(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12E(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(3.0)-50DP-0.5V(81)-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(5.0)-50DP-0.5V
Send this link via E-Mail
Help With This Screen
