Keywords:





CONN HEADER 50POS 5MM SMT 0.5MM - DF12D(5.0)50DP0.5V80 - Connectors, Interconnects

Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(5.0)50DP0.5V80

Digi-Key Part Number H2773-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberDF12D(5.0)50DP0.5V80
DescriptionCONN HEADER 50POS 5MM SMT 0.5MM
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(5.0)50DP0.5V80
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(5.0)50DP0.5V80
Technical/Catalog InformationDF12D(5.0)50DP0.5V80
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Connector TypeHeader, Outer Shroud Contacts
Number of Positions 50
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
FeaturesBoard Guide
PackagingBulk
Contact Finish Thickness-
Height Above Board0.169" (4.30mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF12D 5 0 50DP0 5V80
DF12D5050DP05V80
H2773 ND
H2773ND
H2773

DF12D(5.0)50DP0.5V80 Specification Sheet

Image of CONN HEADER 50POS 5MM SMT 0.5MM - DF12D(5.0)50DP0.5V80

CONN HEADER 50POS 5MM SMT 0.5MM - DF12D(5.0)50DP0.5V80 (H2773-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(5.0)50DP0.5V80
CONN HEADER 50POS 5MM SMT 0.5MM - DF12D(5.0)50DP0.5V80
 Order 'conn header 50pos 5mm smt 0.5mm - DF12D(5.0)50DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2773-ND.
CONN HEADER 50POS 5MM SMT 0.5MM - DF12(5.0)-50DP-0.5V
 Order 'conn header 50pos 5mm smt 0.5mm - DF12(5.0)-50DP-0.5V' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2775-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86)
 Order 'conn header 50pos 5mm smd 0.5mm - DF12B(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11763TR-ND.
CONN HEADER 50POS 3MM SMT 0.5MM - DF12D(3.0)50DP0.5V80
 Order 'conn header 50pos 3mm smt 0.5mm - DF12D(3.0)50DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2751-ND.
CONN HEADER 50POS 3MM SMT 0.5MM - DF12(3.0)50DP-0.5V(80)
 Order 'conn header 50pos 3mm smt 0.5mm - DF12(3.0)50DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2754-ND.
CONN HEADER 50POS 4MM SMT 0.5MM - DF12D(4.0)50DP0.5V80
 Order 'conn header 50pos 4mm smt 0.5mm - DF12D(4.0)50DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2767-ND.
CONN HEADER 50POS 4MM SMT 0.5MM - DF12(4.0)50DP0.5V(80
 Order 'conn header 50pos 4mm smt 0.5mm - DF12(4.0)50DP0.5V(80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2771-ND.
CONN HEADER 20POS 5MM SMT 0.5MM - DF12D(5.0)20DP0.5V80
 Order 'conn header 20pos 5mm smt 0.5mm - DF12D(5.0)20DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2772-ND.
CONN HEADER 20POS 5MM SMT 0.5MM - DF12(5.0)-20DP-0.5V
 Order 'conn header 20pos 5mm smt 0.5mm - DF12(5.0)-20DP-0.5V' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2774-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12D(5.0)-50DP-0.5V(81)
 Order 'conn header 50pos 5mm smd 0.5mm - DF12D(5.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5243CT-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12D(5.0)-50DP-0.5V(81)
 Order 'conn header 50pos 5mm smd 0.5mm - DF12D(5.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5243TR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12(5.0)-50DP-0.5V(86)
 Order 'conn header 50pos 5mm smd 0.5mm - DF12(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5245CT-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12(5.0)-50DP-0.5V(86)
 Order 'conn header 50pos 5mm smd 0.5mm - DF12(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5245TR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12D(5.0)-50DP-0.5V(81)
 Order 'conn header 50pos 5mm smd 0.5mm - DF12D(5.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5243DKR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12(5.0)-50DP-0.5V(86)
 Order 'conn header 50pos 5mm smd 0.5mm - DF12(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5245DKR-ND.

Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(5.0)50DP0.5V80
Send this link via E-Mail
Help With This Screen

CONN HEADER 50POS 5MM SMT 0.5MM - DF12D(5.0)50DP0.5V80
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 50POS 5MM SMT 0.5MM - DF12(5.0)-50DP-0.5V Next: CONN HEADER 50POS 6.2MM DUAL SMD - DF15(6.2)-50DP-0.65V(50)
CONN HEADER 50POS 5MM SMT 0.5MM - DF12D(5.0)50DP0.5V80