Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX9539EUI+
IC ADDER 28-TSSOP - MAX9539EUI+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX9539EUI+-ND |
50 |
3.91000 |
Extended Price
195.50 |
| Manufacturer Part Number | MAX9539EUI+ | |||
| Description | IC ADDER 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9539EUI+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 28-TSSOP |
| Type | Video Sync |
| Packaging | Tube |
| Applications | Blade Servers, Web Appliances |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9539EUI+ MAX9539EUI+ |
MAX9539EUI+ Specification Sheet
IC ADDER 28-TSSOP - MAX9539EUI+ (MAX9539EUI+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX9539EUI+Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX9539EUI+
Order 'ic adder 28-tssop - MAX9539EUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9539EUI+-ND.
Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) MAX9539EUI+T
Order 'ic adder 28-tssop - MAX9539EUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9539EUI+T-ND.
Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX9540EUI+
Order 'ic extractor 28-tssop - MAX9540EUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9540EUI+-ND.
Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) MAX9540EUI+T
Order 'ic extractor 28-tssop - MAX9540EUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9540EUI+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 2.5mA 4.5 V ~ 28 V MAX5058AUI+
Order 'ic drvr sync rect 28-tssop - MAX5058AUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5058AUI+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 2.5mA 4.5 V ~ 28 V MAX5058AUI+T
Order 'ic drvr sync rect 28-tssop - MAX5058AUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5058AUI+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 2.5mA 4.5 V ~ 28 V MAX5058EUI+
Order 'ic drvr sync rect 28-tssop - MAX5058EUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5058EUI+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 2.5mA 4.5 V ~ 28 V MAX5058EUI+T
Order 'ic drvr sync rect 28-tssop - MAX5058EUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5058EUI+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 2.5mA 9.3 V ~ 28 V MAX5059AUI+
Order 'ic drvr sync rect 28-tssop - MAX5059AUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5059AUI+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 2.5mA 9.3 V ~ 28 V MAX5059AUI+T
Order 'ic drvr sync rect 28-tssop - MAX5059AUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5059AUI+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 2.5mA 9.3 V ~ 28 V MAX5059EUI+
Order 'ic drvr sync rect 28-tssop - MAX5059EUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5059EUI+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 2.5mA 9.3 V ~ 28 V MAX5059EUI+T
Order 'ic drvr sync rect 28-tssop - MAX5059EUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5059EUI+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 25A 4.75 ~ 28 V MAX5066AUI+
Order 'ic cntrlr sync buck 28-tssop - MAX5066AUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5066AUI+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 25A 4.75 ~ 28 V MAX5066AUI+T
Order 'ic cntrlr sync buck 28-tssop - MAX5066AUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5066AUI+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 25A 4.75 ~ 28 V MAX5066EUI+
Order 'ic cntrlr sync buck 28-tssop - MAX5066EUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5066EUI+-ND.
Options for Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX9539EUI+
Send this link via E-Mail
Help With This Screen
