IC SWITCH DVI/HDMI 2:1 56-LFCSP - AD8196ACPZ-R7
| Digi-Key Part Number | AD8196ACPZ-R7-ND |
750 |
5.30900 |
Extended Price
3981.75 |
| Manufacturer Part Number | AD8196ACPZ-R7 | |||
| Description | IC SWITCH DVI/HDMI 2:1 56-LFCSP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8196ACPZ-R7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | DVI/HDMI |
| Type | Switch |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 56-LFCSP |
| Supply Voltage | 3.30 V [Typ] |
| Packaging | Tape & Reel, 7" |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Other Names |
AD8196ACPZ R7 AD8196ACPZR7 |
AD8196ACPZ-R7 Specification Sheet
IC SWITCH DVI/HDMI 2:1 56-LFCSP - AD8196ACPZ-R7 (AD8196ACPZ-R7-ND)
Related parts:IC SWITCH DVI/HDMI 2:1 56-LFCSP - AD8196ACPZ-R7
Order 'ic switch dvi/hdmi 2:1 56-lfcsp - AD8196ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8196ACPZ-R7-ND.
IC SWITCH DVI/HDMI 2:1 56-LFCSP - AD8196ACPZ
Order 'ic switch dvi/hdmi 2:1 56-lfcsp - AD8196ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8196ACPZ-ND.
IC SWITCH DVI/HDMI 2:1 56-LFCSP - AD8196ACPZ-RL
Order 'ic switch dvi/hdmi 2:1 56-lfcsp - AD8196ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8196ACPZ-RL-ND.
IC SWITCH DVI/HDMI 4:1 100-LQFP - AD8197ASTZ
Order 'ic switch dvi/hdmi 4:1 100-lqfp - AD8197ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8197ASTZ-ND.
IC SWITCH DVI/HDMI 4:1 100-LQFP - AD8197ASTZ-RL
Order 'ic switch dvi/hdmi 4:1 100-lqfp - AD8197ASTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8197ASTZ-RL-ND.
IC SWITCH DVR/HDMI 2:1 64-TQFP - TMDS251PAGR
Order 'ic switch dvr/hdmi 2:1 64-tqfp - TMDS251PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22051-1-ND.
IC SWITCH DVR/HDMI 2:1 64-TQFP - TMDS251PAGR
Order 'ic switch dvr/hdmi 2:1 64-tqfp - TMDS251PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22051-2-ND.
IC SWITCH DVR/HDMI 2:1 64-TQFP - TMDS251PAGR
Order 'ic switch dvr/hdmi 2:1 64-tqfp - TMDS251PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22051-6-ND.
IC MUX SW SGL 2:1 BUFFERED 8SOIC - AD8180ARZ-R7
Order 'ic mux sw sgl 2:1 buffered 8soic - AD8180ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180ARZ-R7-ND.
IC SWITCH VIDEO 4CH 2:1 16SOIC - FSAV330M
Order 'ic switch video 4ch 2:1 16soic - FSAV330M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAV330M-ND.
IC SWITCH VIDEO 4CH 2:1 16TSSOP - FSAV330MTC
Order 'ic switch video 4ch 2:1 16tssop - FSAV330MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAV330MTC-ND.
IC SWITCH VIDEO 4CH 2:1 16TSSOP - FSAV330MTCX
Order 'ic switch video 4ch 2:1 16tssop - FSAV330MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAV330MTCX-ND.
IC SWITCH VIDEO 4CH 2:1 16SOIC - FSAV330MX
Order 'ic switch video 4ch 2:1 16soic - FSAV330MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAV330MX-ND.
IC SWITCH VIDEO 4CH 2:1 16QSOP - FSAV330QSC
Order 'ic switch video 4ch 2:1 16qsop - FSAV330QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAV330QSC-ND.
IC SWITCH VIDEO 4CH 2:1 16QSOP - FSAV330QSCX
Order 'ic switch video 4ch 2:1 16qsop - FSAV330QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAV330QSCX-ND.
Send this link via E-Mail
Help With This Screen