Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(3.0)50DP-0.5V(80)
CONN HEADER 50POS 3MM SMT 0.5MM - DF12(3.0)50DP-0.5V(80) - Connectors, Interconnects
| Digi-Key Part Number | H2754-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF12(3.0)50DP-0.5V(80) | |||
| Description | CONN HEADER 50POS 3MM SMT 0.5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(3.0)50DP-0.5V(80)
| Technical/Catalog Information | DF12(3.0)50DP-0.5V(80) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Height Above Board | 0.091" (2.30mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF12 3 0 50DP 0 5V 80 DF123050DP05V80 H2754 ND H2754ND H2754 |
DF12(3.0)50DP-0.5V(80) Specification Sheet
CONN HEADER 50POS 3MM SMT 0.5MM - DF12(3.0)50DP-0.5V(80) (H2754-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(3.0)50DP-0.5V(80)Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(3.0)50DP-0.5V(80)
Order 'conn header 50pos 3mm smt 0.5mm - DF12(3.0)50DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2754-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)50DP0.5V80
Order 'conn header 50pos 3mm smt 0.5mm - DF12D(3.0)50DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2751-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12E(3.0)-50DP-0.5V(80)
Order 'conn header 50pos 3mm smd - DF12E(3.0)-50DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E3.050DP05V80-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12E(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12E(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(3.0)-50DP-0.5V(81)-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)32DP0.5V80
Order 'conn header 32pos 3mm smt 0.5mm - DF12D(3.0)32DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2750-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)60DP0.5V80
Order 'conn header 60pos 3mm smt 0.5mm - DF12D(3.0)60DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2752-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(3.0)32DP0.5V(80
Order 'conn header 32pos 3mm smt 0.5mm - DF12(3.0)32DP0.5V(80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2753-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(3.0)60DP0.5V(80
Order 'conn header 60pos 3mm smt 0.5mm - DF12(3.0)60DP0.5V(80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2755-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(4.0)50DP0.5V80
Order 'conn header 50pos 4mm smt 0.5mm - DF12D(4.0)50DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2767-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(4.0)50DP0.5V(80
Order 'conn header 50pos 4mm smt 0.5mm - DF12(4.0)50DP0.5V(80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2771-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(5.0)50DP0.5V80
Order 'conn header 50pos 5mm smt 0.5mm - DF12D(5.0)50DP0.5V80' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2773-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(5.0)-50DP-0.5V
Order 'conn header 50pos 5mm smt 0.5mm - DF12(5.0)-50DP-0.5V' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2775-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12D(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5220CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12D(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5220DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12D(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5220TR-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12(3.0)50DP-0.5V(80)
Send this link via E-Mail
Help With This Screen
