IC OPAMP QUAD R-R LV 14-SOIC - MC33204DG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33204DGOS-ND |
1 25 100 250 500 1000 2500 5000 |
1.56000 1.34960 1.03830 .87212 .68940 .60219 .55235 .52951 |
Extended Price
1.56 33.74 103.83 218.03 344.70 602.19 1380.88 2647.55 |
| Manufacturer Part Number | MC33204DG | |||
| Description | IC OPAMP QUAD R-R LV 14-SOIC | |||
| Quantity Available | 1633 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC33204DG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC |
| Slew Rate | 1 V/µs |
| Gain Bandwidth Product | 2.2MHz |
| Current - Supply | 1.125mA |
| Current - Output/Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 12 V, ±0.9 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC33204DG MC33204DG MC33204DGOS ND MC33204DGOSND MC33204DGOS |
MC33204DG Specification Sheet
IC OPAMP QUAD R-R LV 14-SOIC - MC33204DG (MC33204DGOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP QUAD R-R LV 14-SOIC - MC33204DG
Order 'ic opamp quad r-r lv 14-soic - MC33204DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33204DGOS-ND.
IC OPAMP QUAD R-R LV 14-SOIC - MC33204D
Order 'ic opamp quad r-r lv 14-soic - MC33204D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33204D-ND.
IC OPAMP QUAD R-R LV 14-SOIC - MC33204VDG
Order 'ic opamp quad r-r lv 14-soic - MC33204VDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33204VDG-ND.
IC OPAMP QUAD R-R LV 14-SOIC - MC33204VD
Order 'ic opamp quad r-r lv 14-soic - MC33204VD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33204VD-ND.
IC OPAMP QUAD PREC LN LV 14-SOIC - MAX414BCSD
Order 'ic opamp quad prec ln lv 14-soic - MAX414BCSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX414BCSD-ND.
IC OPAMP QUAD PREC LN LV 14-SOIC - MAX414BESD
Order 'ic opamp quad prec ln lv 14-soic - MAX414BESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX414BESD-ND.
IC OPAMP QUAD PREC LN LV 14-SOIC - MAX414ESD
Order 'ic opamp quad prec ln lv 14-soic - MAX414ESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX414ESD-ND.
IC OPAMP QUAD 0-70DEG C 14-SOIC - LM324AM
Order 'ic opamp quad 0-70deg c 14-soic - LM324AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM324AMFS-ND.
IC OPAMP QUAD 0-70DEG C 14-SOIC - LM324M
Order 'ic opamp quad 0-70deg c 14-soic - LM324M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM324MFS-ND.
IC OPAMP QUAD 15MHZ R-R 14-SOIC - OP462DS
Order 'ic opamp quad 15mhz r-r 14-soic - OP462DS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462DS-ND.
IC OPAMP QUAD 15MHZ R-R 14-SOIC - OP462DS-REEL7
Order 'ic opamp quad 15mhz r-r 14-soic - OP462DS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462DS-REEL7-ND.
IC OPAMP QUAD 15MHZ R-R 14-SOIC - OP462DS-REEL
Order 'ic opamp quad 15mhz r-r 14-soic - OP462DS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462DS-REEL-ND.
IC OPAMP QUAD LOW PWR/NS 14-SOIC - MC33179DG
Order 'ic opamp quad low pwr/ns 14-soic - MC33179DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33179DGOS-ND.
IC OPAMP QUAD LOW PWR/NS 14-SOIC - MC33179D
Order 'ic opamp quad low pwr/ns 14-soic - MC33179D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33179D-ND.
IC OPAMP QUAD R-R LV 14-TSSOP - MC33204DTBG
Order 'ic opamp quad r-r lv 14-tssop - MC33204DTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33204DTBGOS-ND.
Send this link via E-Mail
Help With This Screen