IC OPAMP SINGLE LOW POWER 8-SOIC - MC33171DR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33171DR2-ND |
2500 |
.41230 |
Extended Price
1030.75 |
| Manufacturer Part Number | MC33171DR2 | |||
| Description | IC OPAMP SINGLE LOW POWER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC33171DR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC |
| Slew Rate | 2.1 V/µs |
| Gain Bandwidth Product | 1.8MHz |
| Current - Supply | 220µA |
| Current - Output/Channel | 27mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 44 V, ±1.5 V ~ 22 V |
| Output Type | - |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33171DR2 MC33171DR2 |
MC33171DR2 Specification Sheet
IC OPAMP SINGLE LOW POWER 8-SOIC - MC33171DR2 (MC33171DR2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP SINGLE LOW POWER 8-SOIC - MC33171DR2
Order 'ic opamp single low power 8-soic - MC33171DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33171DR2-ND.
IC OPAMP SINGLE LOW POWER 8-SOIC - MC33171DR2G
Order 'ic opamp single low power 8-soic - MC33171DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33171DR2GOSTR-ND.
IC OPAMP SINGLE LOW POWER 8-SOIC - MC33171DR2G
Order 'ic opamp single low power 8-soic - MC33171DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33171DR2GOSCT-ND.
IC OPAMP SINGLE LOW POWER 8-SOIC - MC33171DR2G
Order 'ic opamp single low power 8-soic - MC33171DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33171DR2GOSDKR-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - LM2904DG
Order 'ic opamp dual low power 8-soic - LM2904DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2904DGOS-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - LM2904VDG
Order 'ic opamp dual low power 8-soic - LM2904VDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2904VDG-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - LM2904VD
Order 'ic opamp dual low power 8-soic - LM2904VD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2904VD-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - LM358DG
Order 'ic opamp dual low power 8-soic - LM358DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM358DGOS-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - MC33172DG
Order 'ic opamp dual low power 8-soic - MC33172DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33172DGOS-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - MC33172VDG
Order 'ic opamp dual low power 8-soic - MC33172VDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33172VDG-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - MC33172VD
Order 'ic opamp dual low power 8-soic - MC33172VD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33172VD-ND.
IC TIMER SINGLE LOW POWER 8-SOIC - TS555CD
Order 'ic timer single low power 8-soic - TS555CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS555CD-ND.
IC OPAMP SINGLE LP 250MHZ 8-SOIC - LMH6654MA/NOPB
Order 'ic opamp single lp 250mhz 8-soic - LMH6654MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6654MA-ND.
IC OPAMP 350MHZ LOW NOISE 8-SOIC - MAX4106ESA
Order 'ic opamp 350mhz low noise 8-soic - MAX4106ESA' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4106ESA-ND.
IC OPAMP SINGLE LOW POWER 8SOIC - MC33171DG
Order 'ic opamp single low power 8soic - MC33171DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33171DGOS-ND.
Send this link via E-Mail
Help With This Screen