Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DRE4

Digi-Key Part Number MC33078DRE4-ND
Price Break
2500
Unit Price
.26000
Extended Price
650.00
Manufacturer Part NumberMC33078DRE4
DescriptionIC OPAMP DUAL HS LOW NOISE 8SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMC33078DRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC (3.9mm Width)
Slew Rate7 V/µs
Gain Bandwidth Product16MHz
Current - Supply2.75mA
Current - Output/Channel29mA
Voltage - Supply, Single/Dual (±)±5 V ~ 18 V
Output Type-
Series*
-3db Bandwidth*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC33078DRE4
MC33078DRE4

MC33078DRE4 Specification Sheet

Image of IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DRE4

IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DRE4 (MC33078DRE4-ND)

Related parts:
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DRE4
 Order 'ic opamp dual hs low noise 8soic - MC33078DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078DRE4-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DR
 Order 'ic opamp dual hs low noise 8soic - MC33078DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17723-1-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DR
 Order 'ic opamp dual hs low noise 8soic - MC33078DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17723-2-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DE4
 Order 'ic opamp dual hs low noise 8soic - MC33078DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078DE4-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078D
 Order 'ic opamp dual hs low noise 8soic - MC33078D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078DTI-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DR
 Order 'ic opamp dual hs low noise 8soic - MC33078DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17723-6-ND.
IC OPAMP DUAL HS LOW NOISE 8-DIP - MC33078P
 Order 'ic opamp dual hs low noise 8-dip - MC33078P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17724-5-ND.
IC OPAMP DUAL HS LOW NOISE 8DIP - MC33078PE4
 Order 'ic opamp dual hs low noise 8dip - MC33078PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078PE4-ND.
IC OPAMP DUAL HS LOW NOISE 8MSOP - MC33078DGKR
 Order 'ic opamp dual hs low noise 8msop - MC33078DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17855-1-ND.
IC OPAMP DUAL HS LOW NOISE 8MSOP - MC33078DGKR
 Order 'ic opamp dual hs low noise 8msop - MC33078DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17855-2-ND.
IC OPAMP DUAL HS LOW NOISE 8MSOP - MC33078DGKRG4
 Order 'ic opamp dual hs low noise 8msop - MC33078DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078DGKRG4-ND.
IC OPAMP DUAL HS LOW NOISE 8MSOP - MC33078DGKTG4
 Order 'ic opamp dual hs low noise 8msop - MC33078DGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078DGKTG4-ND.
IC OPAMP DUAL HS LOW NOISE 8MSOP - MC33078DGKT
 Order 'ic opamp dual hs low noise 8msop - MC33078DGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078DGKT-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2G
 Order 'ic opamp dual lp low noise 8soic - MC33178DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33178DR2GOSCT-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2G
 Order 'ic opamp dual lp low noise 8soic - MC33178DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33178DR2GOSDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DR Next: IC OPAMP DUAL HS LP 16-SOIC - AD827JR-16