Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 140POS W/O POSTS SMD - FX11LB-140S-SV

Digi-Key Part Number H2548-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
5.80000
4.50000
3.60000
2.90000
2.70000
2.60000
2.55000
2.50000
Extended Price
5.80
112.50
360.00
725.00
1350.00
2600.00
6375.00
12500.00
Manufacturer Part NumberFX11LB-140S-SV
DescriptionCONN RECEPT 140POS W/O POSTS SMD
Quantity Available 68
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFX11LB-140S-SV
VendorHirose Electric Co., Ltd.
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Mounting TypeSurface (SMD, SMT)
Number of Positions [Total]140
Number of Rows2 [Nom]
Pitch0.500 mm [Typ]
PackagingTray
Height1.650 mm [Typ]
Length31.000 mm [Typ]
Width6.200 mm [Typ]
Voltage50.000 V [Max]
Current0.300 A [Max]
Contact MaterialPhosphor Bronze
Contact FinishGold
Types of Contacts140 General
Contact Resistance60.000 mOhms [Max]
Housing MaterialPlastic
Housing ColorBeige
Insulation Resistance100 MOhms [Min]
Stacking Height2.000 mm [Typ]
Contacts LoadedAll
Operating Temperature-55 °C [Min]
Operating Temperature85 °C [Max]
Flammability RatingUL 94V-0
A43.000 mm [Nom]
B34.500 mm [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FX11LB 140S SV
FX11LB140SSV
H2548 ND
H2548ND
H2548

FX11LB-140S-SV Specification Sheet

Image of CONN RECEPT 140POS W/O POSTS SMD - FX11LB-140S-SV

CONN RECEPT 140POS W/O POSTS SMD - FX11LB-140S-SV (H2548-ND)

Related parts:
CONN RECEPT 140POS W/O POSTS SMD - FX11LB-140S-SV
 Order 'conn recept 140pos w/o posts smd - FX11LB-140S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2548-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV
 Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2475-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(71)
 Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11239-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(91)
 Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11239TR-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(21)
 Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2475TR-ND.
CONN HEADER 140POS W/O POSTS SMD - FX11LB-140P-SV
 Order 'conn header 140pos w/o posts smd - FX11LB-140P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2540-ND.
CONN RECEPT 68POS W/O POSTS SMD - FX11LB-68S-SV
 Order 'conn recept 68pos w/o posts smd - FX11LB-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2545-ND.
CONN RECEPT 92POS W/O POSTS SMD - FX11LB-92S-SV
 Order 'conn recept 92pos w/o posts smd - FX11LB-92S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2546-ND.
CONN RECEPT 116POS W/O POSTS SMD - FX11LB-116S-SV
 Order 'conn recept 116pos w/o posts smd - FX11LB-116S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2547-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV
 Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2529-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV
 Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2530-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV
 Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2531-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV
 Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2532-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV(71)
 Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10780-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
 Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10781-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(91) Next: CONN RECEPT 140POS W/POST SMD - FX10A-140S/14-SV