CONN RECEPT 140POS W/POSTS SMD - FX11LA-140S-SV - Connectors
| Digi-Key Part Number | H2544-ND |
1 25 100 250 500 1000 2500 5000 |
5.80000 4.50000 3.60000 2.90000 2.70000 2.60000 2.55000 2.50000 |
Extended Price
5.80 112.50 360.00 725.00 1350.00 2600.00 6375.00 12500.00 |
| Manufacturer Part Number | FX11LA-140S-SV | |||
| Description | CONN RECEPT 140POS W/POSTS SMD | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LA-140S-SV |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 140 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tray |
| Height | 1.650 mm [Typ] |
| Length | 43.000 mm [Typ] |
| Width | 6.200 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Types of Contacts | 140 General |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Beige |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 2.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 43.000 mm [Nom] |
| B | 34.500 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LA 140S SV FX11LA140SSV H2544 ND H2544ND H2544 |
FX11LA-140S-SV Specification Sheet
CONN RECEPT 140POS W/POSTS SMD - FX11LA-140S-SV (H2544-ND) - Connectors
Related parts Connectors:CONN RECEPT 140POS W/POSTS SMD - FX11LA-140S-SV
Order 'conn recept 140pos w/posts smd - FX11LA-140S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2544-ND.
CONN RECEPT 140POS W/POST SMD - FX10A-140S/14-SV
Order 'conn recept 140pos w/post smd - FX10A-140S/14-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2471-ND.
CONN RECEPT 140POS W/POST SMD - FX10A-140S/14-SV(71)
Order 'conn recept 140pos w/post smd - FX10A-140S/14-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11235-ND.
CONN RECEPT 140POS W/POST SMD - FX10A-140S/14-SV(91)
Order 'conn recept 140pos w/post smd - FX10A-140S/14-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11235TR-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8-140S-SV
Order 'conn recept 140pos .6mm gold smd - FX8-140S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2337-ND.
CONN RECEPT 140POS W/POST SMD - FX10A-140S/14-SV(21)
Order 'conn recept 140pos w/post smd - FX10A-140S/14-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2471TR-ND.
CONN HEADER 140POS W/POSTS SMD - FX11LA-140P-SV
Order 'conn header 140pos w/posts smd - FX11LA-140P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2536-ND.
CONN RECEPT 68POS W/POSTS SMD - FX11LA-68S-SV
Order 'conn recept 68pos w/posts smd - FX11LA-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2541-ND.
CONN RECEPT 92POS W/POSTS SMD - FX11LA-92S-SV
Order 'conn recept 92pos w/posts smd - FX11LA-92S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2542-ND.
CONN RECEPT 116POS W/POSTS SMD - FX11LA-116S-SV
Order 'conn recept 116pos w/posts smd - FX11LA-116S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2543-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2525-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2526-ND.
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2527-ND.
CONN RECEPT 120POS W/POSTS SMD - FX11LA-120S/12-SV
Order 'conn recept 120pos w/posts smd - FX11LA-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2528-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(91)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10701-ND.
Send this link via E-Mail
Help With This Screen