Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC QUAD OP AMP 14-DIP - LM248NE4 - Integrated Circuits (ICs)

Digi-Key Part Number LM248NE4-ND
Price Break
1000
Unit Price
.39900
Extended Price
399.00
Manufacturer Part NumberLM248NE4
DescriptionIC QUAD OP AMP 14-DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM248NE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits4 - Quad
Package / Case14-DIP (300 mil)
Slew Rate0.5 V/µs
Gain Bandwidth Product1MHz
Current - Supply2.4mA
Current - Output/Channel25mA
Voltage - Supply, Single/Dual (±)8 V ~ 36 V, ±4 V ~ 18 V
Output Type-
-3db Bandwidth-
Current - Input Bias0.03µA
Operating Temperature-25°C ~ 85°C
Voltage - Input Offset1000µV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM248NE4
LM248NE4

LM248NE4 Specification Sheet

Image of IC QUAD OP AMP 14-DIP - LM248NE4

IC QUAD OP AMP 14-DIP - LM248NE4 (LM248NE4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC QUAD OP AMP 14-DIP - LM248NE4
 Order 'ic quad op amp 14-dip - LM248NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM248NE4-ND.
IC QUAD OP AMP 14-DIP - LM324N
 Order 'ic quad op amp 14-dip - LM324N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1391-5-ND.
IC QUAD OP AMP 14-DIP - LM2902N
 Order 'ic quad op amp 14-dip - LM2902N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6599-5-ND.
IC QUAD OP AMP 14-DIP - LM248N
 Order 'ic quad op amp 14-dip - LM248N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6623-5-ND.
IC QUAD OP AMP 14-DIP - LM224N
 Order 'ic quad op amp 14-dip - LM224N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7030-5-ND.
IC QUAD OP AMP 14-DIP - TLC25L4ACN
 Order 'ic quad op amp 14-dip - TLC25L4ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7303-5-ND.
IC QUAD OP AMP 14-DIP - TLC25L4BCN
 Order 'ic quad op amp 14-dip - TLC25L4BCN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7305-5-ND.
IC QUAD OP AMP 14-DIP - TLC25M4BCN
 Order 'ic quad op amp 14-dip - TLC25M4BCN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7312-5-ND.
IC QUAD OP AMP 14-DIP - LM2900N
 Order 'ic quad op amp 14-dip - LM2900N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9526-5-ND.
IC QUAD OP AMP 14-DIP - LM324AN
 Order 'ic quad op amp 14-dip - LM324AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9542-5-ND.
IC QUAD OP AMP 14-DIP - LM3900N
 Order 'ic quad op amp 14-dip - LM3900N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9565-5-ND.
IC QUAD OP AMP 14-DIP - LM324ANE4
 Order 'ic quad op amp 14-dip - LM324ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM324ANE4-ND.
IC QUAD OP AMP 14-DIP - LM324NE4
 Order 'ic quad op amp 14-dip - LM324NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM324NE4-ND.
IC QUAD OP AMP 14-DIP - LM348NE4
 Order 'ic quad op amp 14-dip - LM348NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM348NE4-ND.
IC LINCMOS QUAD OP AMP 14-DIP - TLC254ACN
 Order 'ic lincmos quad op amp 14-dip - TLC254ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2903-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC QUAD OP AMP 14-DIP - LM248N Next: IC QUAD OP AMP 14-DIP - LM2900N