Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDR - Integrated Circuits (ICs)

Digi-Key Part Number LF347BDR-ND
Price Break
2500
Unit Price
.76800
Extended Price
1920.00
Manufacturer Part NumberLF347BDR
DescriptionIC QUAD GP JFET-IN OP AMP 14SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLF347BDR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeJ-FET
Number of Circuits4 - Quad
Package / Case14-SOIC (3.9mm Width)
Slew Rate13 V/µs
Gain Bandwidth Product3MHz
Current - Supply8mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)7 V ~ 36 V, ±3.5 V ~ 18 V
Output Type-
-3db Bandwidth-
Current - Input Bias0.00005µA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset3000µV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LF347BDR
LF347BDR

LF347BDR Specification Sheet

Image of IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDR

IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDR (LF347BDR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDR
 Order 'ic quad gp jfet-in op amp 14soic - LF347BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BDR-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DR
 Order 'ic quad gp jfet-in op amp 14soic - LF347DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7137-1-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DR
 Order 'ic quad gp jfet-in op amp 14soic - LF347DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7137-2-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347D
 Order 'ic quad gp jfet-in op amp 14soic - LF347D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7137-5-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DR
 Order 'ic quad gp jfet-in op amp 14soic - LF347DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7137-6-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDE4
 Order 'ic quad gp jfet-in op amp 14soic - LF347BDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BDE4-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDRE4
 Order 'ic quad gp jfet-in op amp 14soic - LF347BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BDRE4-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DE4
 Order 'ic quad gp jfet-in op amp 14soic - LF347DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347DE4-ND.
IC QUAD GP JFET-IN OP AMP 14SOIC - LF347DRE4
 Order 'ic quad gp jfet-in op amp 14soic - LF347DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347DRE4-ND.
IC QUAD WB JFET-IN OP AMP 14SOIC - LF347BD
 Order 'ic quad wb jfet-in op amp 14soic - LF347BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7136-5-ND.
IC QUAD GP JFET-IN OP AMP 14-DIP - LF347N
 Order 'ic quad gp jfet-in op amp 14-dip - LF347N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7138-5-ND.
IC QUAD GP JFET-IN OP AMP 14DIP - LF347BNE4
 Order 'ic quad gp jfet-in op amp 14dip - LF347BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BNE4-ND.
IC QUAD GP JFET-IN OP AMP 14DIP - LF347BN
 Order 'ic quad gp jfet-in op amp 14dip - LF347BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347BNTI-ND.
IC QUAD GP JFET-IN OP AMP 14DIP - LF347NE4
 Order 'ic quad gp jfet-in op amp 14dip - LF347NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF347NE4-ND.
IC DUAL GP JFET-IN OP AMP 8-DIP - LF353P
 Order 'ic dual gp jfet-in op amp 8-dip - LF353P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7139-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDE4 Next: IC QUAD GP JFET-IN OP AMP 14SOIC - LF347BDRE4