Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 116POS W/POSTS SMD - FX11LA-116P-SV

Digi-Key Part Number H2535-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
4.44000
3.44240
2.75400
2.21852
2.06550
1.98900
1.95075
1.91250
1.87425
Extended Price
4.44
86.06
275.40
554.63
1032.75
1989.00
4876.88
9562.50
18742.50
Manufacturer Part NumberFX11LA-116P-SV
DescriptionCONN HEADER 116POS W/POSTS SMD
Quantity Available 160
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFX11LA-116P-SV
VendorHirose Electric Co., Ltd.
CategoryConnectors
Connector TypeHeader, Outer Shroud Contacts
Mounting TypeSurface (SMD, SMT)
Number of Positions [Total]116
Number of Rows2 [Nom]
Pitch0.500 mm [Typ]
Feature(s)Board Guide
PackagingTray
Height1.900 mm [Typ]
Length34.600 mm [Typ]
Width5.250 mm [Typ]
Voltage50.000 V [Max]
Current0.300 A [Max]
Contact MaterialCopper Alloy
Contact FinishGold
Types of Contacts116 General
Contact Resistance60.000 mOhms [Max]
Housing MaterialPlastic
Housing ColorBeige
Insulation Resistance100 MOhms [Min]
Stacking Height2.000 mm [Typ]
Contacts LoadedAll
Operating Temperature-55 °C [Min]
Operating Temperature85 °C [Max]
Flammability RatingUL 94V-0
A34.600 mm [Nom]
B28.500 mm [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FX11LA 116P SV
FX11LA116PSV
H2535 ND
H2535ND
H2535

FX11LA-116P-SV Specification Sheet

Image of CONN HEADER 116POS W/POSTS SMD - FX11LA-116P-SV

CONN HEADER 116POS W/POSTS SMD - FX11LA-116P-SV (H2535-ND)

Related parts:
CONN HEADER 116POS W/POSTS SMD - FX11LA-116P-SV
 Order 'conn header 116pos w/posts smd - FX11LA-116P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2535-ND.
CONN HEADER 68POS W/POSTS SMD - FX11LA-68P-SV
 Order 'conn header 68pos w/posts smd - FX11LA-68P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2533-ND.
CONN HEADER 92POS W/POSTS SMD - FX11LA-92P-SV
 Order 'conn header 92pos w/posts smd - FX11LA-92P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2534-ND.
CONN HEADER 140POS W/POSTS SMD - FX11LA-140P-SV
 Order 'conn header 140pos w/posts smd - FX11LA-140P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2536-ND.
CONN RECEPT 116POS W/POSTS SMD - FX11LA-116S-SV
 Order 'conn recept 116pos w/posts smd - FX11LA-116S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2543-ND.
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV
 Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2517-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV
 Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2518-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV
 Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2519-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV
 Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2520-ND.
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV(71)
 Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10768-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV(71)
 Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10769-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV(71)
 Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10770-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV(71)
 Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10771-ND.
CONN RECEPT 68POS W/POSTS SMD - FX11LA-68S-SV
 Order 'conn recept 68pos w/posts smd - FX11LA-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2541-ND.
CONN RECEPT 92POS W/POSTS SMD - FX11LA-92S-SV
 Order 'conn recept 92pos w/posts smd - FX11LA-92S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2542-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 116POS W/O POSTS SMD - FX11LB-116P-SV Next: CONN HEADER 116PS DL 1MM R/A SMD - FTMH-158-03-L-DH