IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKR - Integrated Circuits (ICs)
| Digi-Key Part Number | INA332AIDGKR-ND |
2500 |
1.08800 |
Extended Price
2720.00 |
| Manufacturer Part Number | INA332AIDGKR | |||
| Description | IC INSTRUMENT AMP CMOS LP 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA332AIDGKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 8-MSOP |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 415µA |
| Current - Output/Channel | 48mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 2MHz |
| Current - Input Bias | 0.0000005µA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Input Offset | 2000µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA332AIDGKR INA332AIDGKR |
INA332AIDGKR Specification Sheet
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKR (INA332AIDGKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKR
Order 'ic instrument amp cmos lp 8-msop - INA332AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA332AIDGKR-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKTG4
Order 'ic instrument amp cmos lp 8-msop - INA332AIDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA332AIDGKTG4-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA333AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA333AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23565-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA333AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA333AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23565-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA333AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA333AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23565-6-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-6-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331IDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331IDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331IDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-6-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12204-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-6-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKRG4
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA331AIDGKRG4-ND.
Send this link via E-Mail
Help With This Screen